IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T57DCKRG4
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DCKRG4
| Digi-Key Part Number | SN74AUP1T57DCKRG4-ND |
3000 |
.14850 |
Extended Price
445.50 |
| Manufacturer Part Number | SN74AUP1T57DCKRG4 | |||
| Description | IC VOLT TRANSLATOR SNGL SC70-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUP1T57DCKRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Data Rate | - |
| Number of Channels | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUP1T57DCKRG4 SN74AUP1T57DCKRG4 |
SN74AUP1T57DCKRG4 Specification Sheet
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T57DCKRG4 (SN74AUP1T57DCKRG4-ND)
Related parts Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DCKRG4IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T57DCKRG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T57DCKRG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17525-1-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17525-2-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17527-1-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17527-2-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T98DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T98DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17529-1-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T98DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T98DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17529-2-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DBVRG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T58DBVRG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DBVTG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T58DBVTG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DCKRG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T58DCKRG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DCKTG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T58DCKTG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T98DCKRG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T98DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T98DCKRG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T98DCKTG4
Order 'ic volt translator sngl sc70-6 - SN74AUP1T98DCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T98DCKTG4-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17525-6-ND.
IC VOLT TRANSLATOR SNGL SC70-6 - SN74AUP1T58DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T58DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17527-6-ND.
Options for Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DCKRG4
Send this link via E-Mail
Help With This Screen
