Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVTG4
IC VOLT TRANSLATOR SNGL SOT23-6 - SN74AUP1T57DBVTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74AUP1T57DBVTG4-ND |
1000 |
.39000 |
Extended Price
390.00 |
| Manufacturer Part Number | SN74AUP1T57DBVTG4 | |||
| Description | IC VOLT TRANSLATOR SNGL SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUP1T57DBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Data Rate | - |
| Number of Channels | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUP1T57DBVTG4 SN74AUP1T57DBVTG4 |
SN74AUP1T57DBVTG4 Specification Sheet
IC VOLT TRANSLATOR SNGL SOT23-6 - SN74AUP1T57DBVTG4 (SN74AUP1T57DBVTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVTG4Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVTG4
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T57DBVTG4-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T57DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17524-1-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17524-2-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T58DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T58DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17526-1-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T58DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T58DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17526-2-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T98DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17528-1-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T98DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17528-2-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVRG4
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T57DBVRG4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T98DBVRG4
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T98DBVRG4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T98DBVTG4
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T98DBVTG4-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T57DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T57DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17524-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T58DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T58DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17526-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74AUP1T98DBVR
Order 'ic volt translator sngl sot23-6 - SN74AUP1T98DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17528-6-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17525-1-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DCKR
Order 'ic volt translator sngl sc70-6 - SN74AUP1T57DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17525-2-ND.
Options for Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74AUP1T57DBVTG4
Send this link via E-Mail
Help With This Screen
