SN74AS867DWG4 - SN74AS867DWG4
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DWG4
| Digi-Key Part Number | SN74AS867DWG4-ND |
75 |
5.58907 |
Extended Price
419.18 |
| Manufacturer Part Number | SN74AS867DWG4 | |||
| Description | SN74AS867DWG4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AS867DWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Count Rate | 50MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AS867DWG4 SN74AS867DWG4 |
SN74AS867DWG4 Specification Sheet
SN74AS867DWG4 - SN74AS867DWG4 (SN74AS867DWG4-ND)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DWG4SN74AS867DWG4 - SN74AS867DWG4
Order 'sn74as867dwg4 - SN74AS867DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS867DWG4-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
IC OPAMP INSTR R-R 2MHZ 8MSOP - INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-6-ND.
IC OPAMP INSTR 3.4MHZ SGL 8DIP - INA217AIP
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-1-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13453-2-ND.
IC OPAMP INSTR 1KHZ SGL 8MSOP - INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-6-ND.
IC OPAMP INSTR 1KHZ SGL 10MSOP - INA338AIDGST
Order 'ic opamp instr 1khz sgl 10msop - INA338AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13454-1-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V SN74AS867DWG4
Send this link via E-Mail
Help With This Screen
