Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 15mA, 48mA; 2mA, 20mA 4.5 V ~ 5.5 V SN74AS286DRG4
IC PARITY GEN/CHKER 9BIT 14SOIC - SN74AS286DRG4
| Digi-Key Part Number | SN74AS286DRG4-ND |
2500 |
1.35660 |
Extended Price
3391.50 |
| Manufacturer Part Number | SN74AS286DRG4 | |||
| Description | IC PARITY GEN/CHKER 9BIT 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AS286DRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 9-Bit |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Logic Type | Parity Generator/Checker |
| Current - Output High, Low | 15mA, 48mA; 2mA, 20mA |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AS286DRG4 SN74AS286DRG4 |
SN74AS286DRG4 Specification Sheet
IC PARITY GEN/CHKER 9BIT 14SOIC - SN74AS286DRG4 (SN74AS286DRG4-ND)
Related parts Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 15mA, 48mA; 2mA, 20mA 4.5 V ~ 5.5 V SN74AS286DRG4Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 15mA, 48mA; 2mA, 20mA 4.5 V ~ 5.5 V SN74AS286DRG4
Order 'ic parity gen/chker 9bit 14soic - SN74AS286DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS286DRG4-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V CD74ACT280M96
Order 'ic parity gen/chker 9bit 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12768-1-ND.
Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V CD74ACT280M96
Order 'ic parity gen/chker 9bit 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12768-2-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V CD74ACT280M96
Order 'ic parity gen/chker 9bit 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12768-6-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 5.2mA, 5.2mA 2 V ~ 6 V CD74HC280M96
Order 'ic parity gen/chker 9bit 14soic - CD74HC280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14518-1-ND.
Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 5.2mA, 5.2mA 2 V ~ 6 V CD74HC280M96
Order 'ic parity gen/chker 9bit 14soic - CD74HC280M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14518-2-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 5.2mA, 5.2mA 2 V ~ 6 V CD74HC280M96
Order 'ic parity gen/chker 9bit 14soic - CD74HC280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14518-6-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 1mA, 20mA 4.5 V ~ 5.5 V SN74F280BDR
Order 'ic parity gen/chker 9bit 14soic - SN74F280BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14816-1-ND.
Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 1mA, 20mA 4.5 V ~ 5.5 V SN74F280BDR
Order 'ic parity gen/chker 9bit 14soic - SN74F280BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14816-2-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 1mA, 20mA 4.5 V ~ 5.5 V SN74F280BDR
Order 'ic parity gen/chker 9bit 14soic - SN74F280BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14816-6-ND.
Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 1mA, 20mA 4.5 V ~ 5.5 V SN74F280BD
Order 'ic parity gen/chker 9bit 14soic - SN74F280BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3578-5-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V 74ACT11286DR
Order 'ic parity gen/chker 9bit 14soic - 74ACT11286DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4196-1-ND.
Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V 74ACT11286DR
Order 'ic parity gen/chker 9bit 14soic - 74ACT11286DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4196-2-ND.
Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V 74ACT11286D
Order 'ic parity gen/chker 9bit 14soic - 74ACT11286D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4196-5-ND.
Texas Instruments (VA) Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 24mA, 24mA 4.5 V ~ 5.5 V 74ACT11286DR
Order 'ic parity gen/chker 9bit 14soic - 74ACT11286DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4196-6-ND.
Options for Texas Instruments Parity Generator And Checker Integrated Circuit (ics) Parity Generator/Checker 15mA, 48mA; 2mA, 20mA 4.5 V ~ 5.5 V SN74AS286DRG4
Send this link via E-Mail
Help With This Screen
