IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ALS240A-1DWG4-ND |
300 |
1.19000 |
Extended Price
357.00 |
| Manufacturer Part Number | SN74ALS240A-1DWG4 | |||
| Description | IC BUFF/DVR TRI-ST OCTAL 20SOICW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS240A-1DWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 15mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS240A 1DWG4 SN74ALS240A1DWG4 |
SN74ALS240A-1DWG4 Specification Sheet
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWG4 (SN74ALS240A-1DWG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWG4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS240A-1DWG4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWR
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5040-1-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWR
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5040-2-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DW
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS240A-1DW-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWE4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS240A-1DWE4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWRE4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS240A-1DWRE4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS240A-1DWRG4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS240A-1DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS240A-1DWRG4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS244C-1DWG4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS244C-1DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS244C-1DWG4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS540-1DWG4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS540-1DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS540-1DWG4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ALS541-1DWG4
Order 'ic buff/dvr tri-st octal 20soicw - SN74ALS541-1DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS541-1DWG4-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ABT244ADWR
Order 'ic buff/dvr tri-st octal 20soicw - SN74ABT244ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1038-1-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ABT244ADWR
Order 'ic buff/dvr tri-st octal 20soicw - SN74ABT244ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1038-2-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74ABT244ADW
Order 'ic buff/dvr tri-st octal 20soicw - SN74ABT244ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1038-5-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74AC244DWR
Order 'ic buff/dvr tri-st octal 20soicw - SN74AC244DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1057-1-ND.
IC BUFF/DVR TRI-ST OCTAL 20SOICW - SN74AC244DWR
Order 'ic buff/dvr tri-st octal 20soicw - SN74AC244DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1057-2-ND.
Send this link via E-Mail
Help With This Screen
