IC SHIFT REGISTER SGL 8B 14SOIC - SN74ALS164ADRG4
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS164ADRG4
| Digi-Key Part Number | SN74ALS164ADRG4-ND |
2500 |
.83200 |
Extended Price
2080.00 |
| Manufacturer Part Number | SN74ALS164ADRG4 | |||
| Description | IC SHIFT REGISTER SGL 8B 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS164ADRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Serial to Parallel |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS164ADRG4 SN74ALS164ADRG4 |
SN74ALS164ADRG4 Specification Sheet
IC SHIFT REGISTER SGL 8B 14SOIC - SN74ALS164ADRG4 (SN74ALS164ADRG4-ND)
Related parts Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS164ADRG4IC SHIFT REGISTER SGL 8B 14SOIC - SN74ALS164ADRG4
Order 'ic shift register sgl 8b 14soic - SN74ALS164ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS164ADRG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74ALS164ADG4
Order 'ic shift register sgl 8b 14soic - SN74ALS164ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS164ADG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74HC164DG4
Order 'ic shift register sgl 8b 14soic - SN74HC164DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC164DG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74HC164DTG4
Order 'ic shift register sgl 8b 14soic - SN74HC164DTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC164DTG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74LS164DG4
Order 'ic shift register sgl 8b 14soic - SN74LS164DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS164DG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74LS164DRG4
Order 'ic shift register sgl 8b 14soic - SN74LS164DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS164DRG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74LV164ADG4
Order 'ic shift register sgl 8b 14soic - SN74LV164ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ADG4-ND.
IC SHIFT REGISTER SGL 8B 14SOIC - SN74LV164ADRG4
Order 'ic shift register sgl 8b 14soic - SN74LV164ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV164ADRG4-ND.
IC SHIFT REGISTER SGL 8B 16SSOP - SN74AHC595DBRG4
Order 'ic shift register sgl 8b 16ssop - SN74AHC595DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595DBRG4-ND.
IC SHIFT REGISTER SGL 8B 16SOIC - SN74AHC595DG4
Order 'ic shift register sgl 8b 16soic - SN74AHC595DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595DG4-ND.
IC SHIFT REGISTER SGL 8B 16SOIC - SN74AHC595DRG4
Order 'ic shift register sgl 8b 16soic - SN74AHC595DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595DRG4-ND.
IC SHIFT REGISTER SGL 8B 16SOP - SN74AHC595NSRG4
Order 'ic shift register sgl 8b 16sop - SN74AHC595NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595NSRG4-ND.
IC SHIFT REGISTER SGL 8B 16TSSOP - SN74AHC595QPWRQ1
Order 'ic shift register sgl 8b 16tssop - SN74AHC595QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595QPWRQ1-ND.
IC SHIFT REGISTER SGL 8B 16SSOP - SN74AHCT594DBRG4
Order 'ic shift register sgl 8b 16ssop - SN74AHCT594DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT594DBRG4-ND.
IC SHIFT REGISTER SGL 8B 16SOIC - SN74AHCT594DG4
Order 'ic shift register sgl 8b 16soic - SN74AHCT594DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT594DG4-ND.
Options for Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS164ADRG4
Send this link via E-Mail
Help With This Screen
