IDC CABLE - AKP16A/AE16G/AKP16A - A3DDA-1636G
| Digi-Key Part Number | A3DDA-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
7.34000 5.98000 4.40620 3.80300 3.54072 3.05288 2.88502 2.79061 |
Extended Price
7.34 59.80 440.62 950.75 1770.36 3052.88 7212.55 13953.05 |
| Manufacturer Part Number | A3DDA-1636G | |||
| Description | IDC CABLE - AKP16A/AE16G/AKP16A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-1636G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 1636G A3DDA1636G |
IDC CABLE - AKP16A/AE16G/AKP16A - A3DDA-1636G (A3DDA-1636G-ND)
Related parts:IDC CABLE - ASN16A/AE16G/X - A1AXA-1636G
Order 'idc cable - asn16a/ae16g/x - A1AXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1636G-ND.
IDC CABLE - ASC16G/AE16G/X - A1AXG-1636G
Order 'idc cable - asc16g/ae16g/x - A1AXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1636G-ND.
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1636G-ND.
IDC CABLE - ASS16A/AE16G/X - A1BXA-1636G
Order 'idc cable - ass16a/ae16g/x - A1BXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1636G-ND.
IDC CABLE - ASR16G/AE16G/X - A1BXG-1636G
Order 'idc cable - asr16g/ae16g/x - A1BXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1636G-ND.
IDC CABLE - ASR16H/AE16G/X - A1BXH-1636G
Order 'idc cable - asr16h/ae16g/x - A1BXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1636G-ND.
IDC CABLE - AKN16A/AE16G/X - A1CXA-1636G
Order 'idc cable - akn16a/ae16g/x - A1CXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1636G-ND.
IDC CABLE - AKC16G/AE16G/X - A1CXG-1636G
Order 'idc cable - akc16g/ae16g/x - A1CXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1636G-ND.
IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G
Order 'idc cable - akc16h/ae16g/x - A1CXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1636G-ND.
IDC CABLE - AKR16G/AE16G/X - A1DXG-1636G
Order 'idc cable - akr16g/ae16g/x - A1DXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1636G-ND.
IDC CABLE - AKR16H/AE16G/X - A1DXH-1636G
Order 'idc cable - akr16h/ae16g/x - A1DXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1636G-ND.
IDC CABLE - APK16A/AE16G/X - A1KXA-1636G
Order 'idc cable - apk16a/ae16g/x - A1KXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-1636G-ND.
IDC CABLE - APK16B/AE16G/X - A1KXB-1636G
Order 'idc cable - apk16b/ae16g/x - A1KXB-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-1636G-ND.
IDC CABLE - APK16G/AE16G/X - A1KXG-1636G
Order 'idc cable - apk16g/ae16g/x - A1KXG-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXG-1636G-ND.
IDC CABLE - APR16A/AE16G/X - A1RXA-1636G
Order 'idc cable - apr16a/ae16g/x - A1RXA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXA-1636G-ND.
Send this link via E-Mail
Help With This Screen