Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVTG4
IC SNGL 2IN POS-NOR GATE SOT23-5 - SN74AHC1G02DBVTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74AHC1G02DBVTG4-ND |
1250 |
.32000 |
Extended Price
400.00 |
| Manufacturer Part Number | SN74AHC1G02DBVTG4 | |||
| Description | IC SNGL 2IN POS-NOR GATE SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHC1G02DBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Logic Type | NOR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHC1G02DBVTG4 SN74AHC1G02DBVTG4 |
SN74AHC1G02DBVTG4 Specification Sheet
IC SNGL 2IN POS-NOR GATE SOT23-5 - SN74AHC1G02DBVTG4 (SN74AHC1G02DBVTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVTG4Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVTG4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC1G02DBVTG4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G02DBVR
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AUP1G02DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19070-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G02DBVR
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AUP1G02DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19070-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVRE4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC1G02DBVRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVRG4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC1G02DBVRG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVT
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC1G02DBVT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVTE4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74AHC1G02DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC1G02DBVTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G02DBVRE4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74LVC1G02DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G02DBVRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G02DBVRG4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74LVC1G02DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G02DBVRG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G02DBVT
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74LVC1G02DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G02DBVT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G02DBVTE4
Order 'ic sngl 2in pos-nor gate sot23-5 - SN74LVC1G02DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G02DBVTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT1G02DBVRE4
Order 'ic sngl 2in pos nor gate sot23-5 - 74AHCT1G02DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT1G02DBVRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT1G02DBVRG4
Order 'ic sngl 2in pos nor gate sot23-5 - 74AHCT1G02DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT1G02DBVRG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT1G02DBVTE4
Order 'ic sngl 2in pos nor gate sot23-5 - 74AHCT1G02DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT1G02DBVTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT1G02DBVTG4
Order 'ic sngl 2in pos nor gate sot23-5 - 74AHCT1G02DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AHCT1G02DBVTG4-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G02DBVTG4
Send this link via E-Mail
Help With This Screen
