IC OPAMP INSTR 1MHZ SGL 16DIP - PGA205BPG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5.2mA 9 V ~ 36 V, ±4.5 V ~ 18 V PGA205BPG4
| Digi-Key Part Number | PGA205BPG4-ND |
25 |
14.14000 |
Extended Price
353.50 |
| Manufacturer Part Number | PGA205BPG4 | |||
| Description | IC OPAMP INSTR 1MHZ SGL 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGA205BPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 16-DIP (300 mil) |
| Slew Rate | 0.7 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5.2mA |
| Current - Output / Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1MHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 10µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGA205BPG4 PGA205BPG4 |
PGA205BPG4 Specification Sheet
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA205BPG4 (PGA205BPG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5.2mA 9 V ~ 36 V, ±4.5 V ~ 18 V PGA205BPG4IC OPAMP INSTR 1MHZ SGL 16DIP - PGA205BPG4
Order 'ic opamp instr 1mhz sgl 16dip - PGA205BPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205BPG4-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA204AP
Order 'ic opamp instr 1mhz sgl 16dip - PGA204AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AP-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA204BP
Order 'ic opamp instr 1mhz sgl 16dip - PGA204BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BP-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA205AP
Order 'ic opamp instr 1mhz sgl 16dip - PGA205AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205AP-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA205BP
Order 'ic opamp instr 1mhz sgl 16dip - PGA205BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205BP-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA205APG4
Order 'ic opamp instr 1mhz sgl 16dip - PGA205APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205APG4-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA204APG4
Order 'ic opamp instr 1mhz sgl 16dip - PGA204APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204APG4-ND.
IC OPAMP INSTR 1MHZ SGL 16DIP - PGA204BPG4
Order 'ic opamp instr 1mhz sgl 16dip - PGA204BPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BPG4-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA114AP
Order 'ic opamp instr 1mhz sgl 8dip - INA114AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AP-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA114AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114AU
Order 'ic opamp instr 1mhz sgl 16soic - INA114AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA114BP
Order 'ic opamp instr 1mhz sgl 8dip - INA114BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BP-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114BU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA114BU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114BU
Order 'ic opamp instr 1mhz sgl 16soic - INA114BU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA115AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA115AU/1K-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5.2mA 9 V ~ 36 V, ±4.5 V ~ 18 V PGA205BPG4
Send this link via E-Mail
Help With This Screen
