IC DAC 18BIT SER 20-SSOP - PCM1717EGE6 - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EGE6
| Digi-Key Part Number | PCM1717EGE6-ND |
130 |
4.52254 |
Extended Price
587.93 |
| Manufacturer Part Number | PCM1717EGE6 | |||
| Description | IC DAC 18BIT SER 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1717EGE6 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 2 |
| Power Dissipation (Max) | 125mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1717EGE6 PCM1717EGE6 |
PCM1717EGE6 Specification Sheet
IC DAC 18BIT SER 20-SSOP - PCM1717EGE6 (PCM1717EGE6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EGE6IC DAC 18BIT SER 20-SSOP - PCM1717EGE6
Order 'ic dac 18bit ser 20-ssop - PCM1717EGE6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717EGE6-ND.
IC DAC 18BIT SER 20-SSOP - PCM1718EG4
Order 'ic dac 18bit ser 20-ssop - PCM1718EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1718EG4-ND.
IC DAC 12BIT SER 20-SSOP - DAC7615EBG4
Order 'ic dac 12bit ser 20-ssop - DAC7615EBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7615EBG4-ND.
IC DAC 12BIT PAR 20-SSOP - DAC7621EB/1KG4
Order 'ic dac 12bit par 20-ssop - DAC7621EB/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7621EB/1KG4-ND.
IC ADC 10BIT 85KSPS SER 20-SSOP - TLV1548QDBRQ1
Order 'ic adc 10bit 85ksps ser 20-ssop - TLV1548QDBRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16956-1-ND.
IC ADC 10BIT 85KSPS SER 20-SSOP - TLV1548QDBRQ1
Order 'ic adc 10bit 85ksps ser 20-ssop - TLV1548QDBRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16956-2-ND.
IC ADC 10BIT 85KSPS SER 20-SSOP - TLV1548QDBRQ1
Order 'ic adc 10bit 85ksps ser 20-ssop - TLV1548QDBRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16956-6-ND.
IC ADC 10BIT 85KSPS SER 20-SSOP - TLV1548QDBREP
Order 'ic adc 10bit 85ksps ser 20-ssop - TLV1548QDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18146-1-ND.
IC ADC 10BIT 85KSPS SER 20-SSOP - TLV1548QDBREP
Order 'ic adc 10bit 85ksps ser 20-ssop - TLV1548QDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18146-2-ND.
IC 10 BIT 85KSPS ADC SER 20-SSOP - TLV1548IDB
Order 'ic 10 bit 85ksps adc ser 20-ssop - TLV1548IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2962-5-ND.
IC ADC 10BIT 85KSPS SER 20-SSOP - TLV1548QDBREP
Order 'ic adc 10bit 85ksps ser 20-ssop - TLV1548QDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18146-6-ND.
IC ADC 24BIT STEREO 20-SSOP - PCM1803DB
Order 'ic adc 24bit stereo 20-ssop - PCM1803DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17658-5-ND.
IC ADC 24BIT STEREO 20-SSOP - PCM1803ADB
Order 'ic adc 24bit stereo 20-ssop - PCM1803ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19473-5-ND.
IC OCTAL TRANSP LATCH 20-SSOP - SN74HC373DBR
Order 'ic octal transp latch 20-ssop - SN74HC373DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8309-1-ND.
IC OCTAL TRANSP LATCH 20-SSOP - SN74HC373DBR
Order 'ic octal transp latch 20-ssop - SN74HC373DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8309-2-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717EGE6
Send this link via E-Mail
Help With This Screen
