IC DAC 24BIT SER 48-LQFP - PCM1602Y/2KG4
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1602Y/2KG4
| Digi-Key Part Number | PCM1602Y/2KG4-ND |
2000 |
5.15000 |
Extended Price
10300.00 |
| Manufacturer Part Number | PCM1602Y/2KG4 | |||
| Description | IC DAC 24BIT SER 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1602Y/2KG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 6 |
| Power Dissipation (Max) | 240mW |
| Number of Outputs and Type | 6 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1602Y 2KG4 PCM1602Y2KG4 |
PCM1602Y/2KG4 Specification Sheet
IC DAC 24BIT SER 48-LQFP - PCM1602Y/2KG4 (PCM1602Y/2KG4-ND)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1602Y/2KG4IC DAC 24BIT SER 48-LQFP - PCM1602Y/2KG4
Order 'ic dac 24bit ser 48-lqfp - PCM1602Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602Y/2KG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1604Y/2KG4
Order 'ic dac 24bit ser 48-lqfp - PCM1604Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604Y/2KG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1608KY/2KG4
Order 'ic dac 24bit ser 48-lqfp - PCM1608KY/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608KY/2KG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1600YG4
Order 'ic dac 24bit ser 48-lqfp - PCM1600YG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1600YG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1602KYG4
Order 'ic dac 24bit ser 48-lqfp - PCM1602KYG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602KYG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1602YG4
Order 'ic dac 24bit ser 48-lqfp - PCM1602YG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602YG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1604YG4
Order 'ic dac 24bit ser 48-lqfp - PCM1604YG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1604YG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1608KYG4
Order 'ic dac 24bit ser 48-lqfp - PCM1608KYG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608KYG4-ND.
IC DAC 24BIT SER 48-LQFP - PCM1608YG4
Order 'ic dac 24bit ser 48-lqfp - PCM1608YG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608YG4-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741YB/2KG4
Order 'ic dac lp 16bit 48-lqfp - DAC7741YB/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7741YB/2KG4-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741YC/2KG4
Order 'ic dac lp 16bit 48-lqfp - DAC7741YC/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7741YC/2KG4-ND.
IC DAC 16BIT PAR 48-LQFP - DAC7741Y/2KG4
Order 'ic dac 16bit par 48-lqfp - DAC7741Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7741Y/2KG4-ND.
IC DAC 16BIT PAR 48-LQFP - DAC7741YL/2KG4
Order 'ic dac 16bit par 48-lqfp - DAC7741YL/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7741YL/2KG4-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741Y/250
Order 'ic dac lp 16bit 48-lqfp - DAC7741Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14009-1-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741Y/250
Order 'ic dac lp 16bit 48-lqfp - DAC7741Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14009-2-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1602Y/2KG4
Send this link via E-Mail
Help With This Screen
