Keywords:





CONN EDGECARD 130PS .100 EYELET - ECC65DREF-S734 - Connectors

Digi-Key Part Number ECC65DREF-S734-ND
Price Break
10
Unit Price
16.17000
Extended Price
161.70
Manufacturer Part NumberECC65DREF-S734
DescriptionCONN EDGECARD 130PS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECC65DREF-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 130
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC65DREF S734
ECC65DREFS734

ECC65DREF-S734 Specification Sheet

Image of CONN EDGECARD 130PS .100 EYELET - ECC65DREF-S734

CONN EDGECARD 130PS .100 EYELET - ECC65DREF-S734 (ECC65DREF-S734-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 130PS .100 EYELET - ECC65DREF-S734
 Order 'conn edgecard 130ps .100 eyelet - ECC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREF-S734
 Order 'conn edgecard 130ps .100 eyelet - ABC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREH-S734
 Order 'conn edgecard 130ps .100 eyelet - ABC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREH-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREI-S734
 Order 'conn edgecard 130ps .100 eyelet - ABC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREI-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREN-S734
 Order 'conn edgecard 130ps .100 eyelet - ABC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREN-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DRES-S734
 Order 'conn edgecard 130ps .100 eyelet - ABC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRES-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREF-S734
 Order 'conn edgecard 130ps .100 eyelet - ACC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREH-S734
 Order 'conn edgecard 130ps .100 eyelet - ACC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREH-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREI-S734
 Order 'conn edgecard 130ps .100 eyelet - ACC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREI-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREN-S734
 Order 'conn edgecard 130ps .100 eyelet - ACC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREN-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DRES-S734
 Order 'conn edgecard 130ps .100 eyelet - ACC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRES-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREF-S734
 Order 'conn edgecard 130ps .100 eyelet - AMC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREH-S734
 Order 'conn edgecard 130ps .100 eyelet - AMC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREH-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREI-S734
 Order 'conn edgecard 130ps .100 eyelet - AMC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREI-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREN-S734
 Order 'conn edgecard 130ps .100 eyelet - AMC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREN-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130PS .100 EYELET - ECC65DREF-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130PS .100 EYELET - EBC65DRES-S93 Next: CONN EDGECARD 130PS .100 EYELET - ECC65DREH-S734
CONN EDGECARD 130PS .100 EYELET - ECC65DREF-S734