Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVTG4
IC OPAMP TRANSCOND 80MHZ SOT23-6 - OPA861IDBVTG4
| Digi-Key Part Number | OPA861IDBVTG4-ND |
250 |
1.94252 |
Extended Price
485.63 |
| Manufacturer Part Number | OPA861IDBVTG4 | |||
| Description | IC OPAMP TRANSCOND 80MHZ SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA861IDBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Transconductance |
| Number of Circuits | 1 |
| Package / Case | SOT-23-6 |
| Slew Rate | 900 V/µs |
| Gain Bandwidth Product | 80MHz |
| Current - Supply | 5.4mA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12.6 V, ±2 V ~ 6.3 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 3000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA861IDBVTG4 OPA861IDBVTG4 |
IC OPAMP TRANSCOND 80MHZ SOT23-6 - OPA861IDBVTG4 (OPA861IDBVTG4-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVTG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVTG4
Order 'ic opamp transcond 80mhz sot23-6 - OPA861IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA861IDBVTG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Cut Tape (CT) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVT
Order 'ic opamp transcond 80mhz sot23-6 - OPA861IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18700-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVT
Order 'ic opamp transcond 80mhz sot23-6 - OPA861IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18700-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVR
Order 'ic opamp transcond 80mhz sot23-6 - OPA861IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA861IDBVR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVRG4
Order 'ic opamp transcond 80mhz sot23-6 - OPA861IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA861IDBVRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Digi-Reel® 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVT
Order 'ic opamp transcond 80mhz sot23-6 - OPA861IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18700-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6mA 5 V ~ 12 V, ±2.5 V ~ 6 V OPA682N/3K
Order 'ic opamp buffer 330mhz sot23-6 - OPA682N/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA682N/3K-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Cut Tape (CT) 6mA 5 V ~ 12 V, ±2.5 V ~ 6 V OPA682N/250
Order 'ic opamp buffer 330mhz sot23-6 - OPA682N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA682NCT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6mA 5 V ~ 12 V, ±2.5 V ~ 6 V OPA682N/250
Order 'ic opamp buffer 330mhz sot23-6 - OPA682N/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA682NTR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tube 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861ID
Order 'ic opamp transcond 80mhz 8soic - OPA861ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18699-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDR
Order 'ic opamp transcond 80mhz 8soic - OPA861IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA861IDR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tube 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDG4
Order 'ic opamp transcond 80mhz 8soic - OPA861IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA861IDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDRG4
Order 'ic opamp transcond 80mhz 8soic - OPA861IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA861IDRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tube 11.2mA ±2.5 V ~ 6 V OPA860ID
Order 'ic opamp transcond 470mhz 8soic - OPA860ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18202-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 5.1mA 5 V ~ 12 V, ±2.5 V ~ 6 V OPA692IDBVR
Order 'ic video buffer amp sot23-6 - OPA692IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVR-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transconductance Tape & Reel (TR) 5.4mA 4 V ~ 12.6 V, ±2 V ~ 6.3 V OPA861IDBVTG4
Send this link via E-Mail
Help With This Screen
