IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445AU/2K5E4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.2mA 20 V ~ 90 V, ±10 V ~ 45 V OPA445AU/2K5E4
| Digi-Key Part Number | OPA445AU/2K5E4-ND |
2500 |
5.89000 |
Extended Price
14725.00 |
| Manufacturer Part Number | OPA445AU/2K5E4 | |||
| Description | IC OPAMP GP 2MHZ SGL HV 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA445AU/2K5E4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 4.2mA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 20 V ~ 90 V, ±10 V ~ 45 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 10pA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 1500µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA445AU 2K5E4 OPA445AU2K5E4 |
OPA445AU/2K5E4 Specification Sheet
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445AU/2K5E4 (OPA445AU/2K5E4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.2mA 20 V ~ 90 V, ±10 V ~ 45 V OPA445AU/2K5E4IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445AU/2K5E4
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445AU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU/2K5E4-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445AU/2K5
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445AU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU/2K5-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445AU
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU-ND.
IC OPAMP GP 2MHZ SGL LN 8SOIC - OPA121KU/2K5E4
Order 'ic opamp gp 2mhz sgl ln 8soic - OPA121KU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA121KU/2K5E4-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445ADDA
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445ADDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20722-5-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445ADDAG4
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445ADDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445ADDAG4-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445ADDAR
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445ADDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445ADDAR-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445ADDARG4
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445ADDARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445ADDARG4-ND.
IC OPAMP GP 2MHZ SGL HV 8SOIC - OPA445AUG4
Order 'ic opamp gp 2mhz sgl hv 8soic - OPA445AUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AUG4-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA/2K5E4
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA/2K5E4-ND.
IC OPAMP GP 12MHZ SGL HV 8SOIC - OPA552UA/2K5E4
Order 'ic opamp gp 12mhz sgl hv 8soic - OPA552UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA552UA/2K5E4-ND.
IC OPAMP GP 2MHZ SGL HS 8SOIC - TLE2021ACD
Order 'ic opamp gp 2mhz sgl hs 8soic - TLE2021ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10353-5-ND.
IC OPAMP GP 2MHZ SGL HS 8SOIC - TLE2021AID
Order 'ic opamp gp 2mhz sgl hs 8soic - TLE2021AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10355-5-ND.
IC OPAMP GP 2MHZ SGL HS 8SOIC - TLE2021CD
Order 'ic opamp gp 2mhz sgl hs 8soic - TLE2021CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10357-5-ND.
IC OPAMP GP 2MHZ SGL HS 8SOIC - TLE2021ID
Order 'ic opamp gp 2mhz sgl hs 8soic - TLE2021ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10359-5-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.2mA 20 V ~ 90 V, ±10 V ~ 45 V OPA445AU/2K5E4
Send this link via E-Mail
Help With This Screen
