IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/250E4
| Digi-Key Part Number | OPA137NA/250E4-ND |
500 |
.87750 |
Extended Price
438.75 |
| Manufacturer Part Number | OPA137NA/250E4 | |||
| Description | IC OPAMP GP 1MHZ SGL SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA137NA/250E4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 220µA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2500µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA137NA 250E4 OPA137NA250E4 |
OPA137NA/250E4 Specification Sheet
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/250E4 (OPA137NA/250E4-ND)
Related parts :IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/250E4
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/250E4-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/3K
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/3K-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NACT-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NATR-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NADKR-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137NA/3KE4
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/3KE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/3KE4-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250E4
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137N/250E4-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - TL343IDBVR
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12496-1-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - TL343IDBVR
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12496-2-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3K
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137N/3K-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NCT-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NTR-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - TL343IDBVRE4
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL343IDBVRE4-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - TL343IDBVT
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL343IDBVT-ND.
IC OPAMP GP 1MHZ SGL SOT23-5 - TL343IDBVTE4
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL343IDBVTE4-ND.
Send this link via E-Mail
Help With This Screen
