IC 16BIT MCU 8KB FLASH 64-QFN - MSP430F233TRGCT - Integrated Circuits (ICs)
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F233TRGCT
| Digi-Key Part Number | MSP430F233TRGCT-ND |
250 |
3.25852 |
Extended Price
814.63 |
| Manufacturer Part Number | MSP430F233TRGCT | |||
| Description | IC 16BIT MCU 8KB FLASH 64-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F233TRGCT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8 + 256B) |
| RAM Size | 1K x 8 |
| Number of I /O | 48 |
| Package / Case | 64-VQFN |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | A/D 8x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, IrDA, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F233TRGCT MSP430F233TRGCT |
MSP430F233TRGCT Specification Sheet
IC 16BIT MCU 8KB FLASH 64-QFN - MSP430F233TRGCT (MSP430F233TRGCT-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F233TRGCTIC 16BIT MCU 8KB FLASH 64-QFN - MSP430F233TRGCT
Order 'ic 16bit mcu 8kb flash 64-qfn - MSP430F233TRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F233TRGCT-ND.
IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR
Order 'ic 16bit mcu 8kb flash 64-vqfn - MSP430F233TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22991-1-ND.
IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR
Order 'ic 16bit mcu 8kb flash 64-vqfn - MSP430F233TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22991-2-ND.
IC MCU 16BIT 60KB FLASH 64-QFN - MSP430F149IRTDT
Order 'ic mcu 16bit 60kb flash 64-qfn - MSP430F149IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17556-1-ND.
IC MCU 16BIT 60KB FLASH 64-QFN - MSP430F149IRTDT
Order 'ic mcu 16bit 60kb flash 64-qfn - MSP430F149IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17556-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18101-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18101-2-ND.
IC MCU 16BIT 48K FLASH 64-QFN - MSP430F1611IRTDT
Order 'ic mcu 16bit 48k flash 64-qfn - MSP430F1611IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18102-1-ND.
IC MCU 16BIT 48K FLASH 64-QFN - MSP430F1611IRTDT
Order 'ic mcu 16bit 48k flash 64-qfn - MSP430F1611IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18102-2-ND.
IC MCU 16BIT 55K FLASH 64-QFN - MSP430F1612IRTDT
Order 'ic mcu 16bit 55k flash 64-qfn - MSP430F1612IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18103-1-ND.
IC MCU 16BIT 55K FLASH 64-QFN - MSP430F1612IRTDT
Order 'ic mcu 16bit 55k flash 64-qfn - MSP430F1612IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18103-2-ND.
IC MCU 16BIT 48K FLASH 64-QFN - MSP430F168IRTDT
Order 'ic mcu 16bit 48k flash 64-qfn - MSP430F168IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20716-1-ND.
IC MCU 16BIT 48K FLASH 64-QFN - MSP430F168IRTDT
Order 'ic mcu 16bit 48k flash 64-qfn - MSP430F168IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20716-2-ND.
IC MCU 16BIT 60K FLASH 64-QFN - MSP430F169IRTDT
Order 'ic mcu 16bit 60k flash 64-qfn - MSP430F169IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21320-1-ND.
IC MCU 16BIT 60K FLASH 64-QFN - MSP430F169IRTDT
Order 'ic mcu 16bit 60k flash 64-qfn - MSP430F169IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21320-2-ND.
Options for Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430F233TRGCT
Send this link via E-Mail
Help With This Screen
