IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGRG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V MSC1213Y2PAGRG4
| Digi-Key Part Number | MSC1213Y2PAGRG4-ND |
1500 |
19.57475 |
Extended Price
29362.12 |
| Manufacturer Part Number | MSC1213Y2PAGRG4 | |||
| Description | IC 8051 PREC ADC/DAC 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSC1213Y2PAGRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 64-TQFP |
| Type | ADC & DAC: MCU Based |
| Supply Voltage | 2.7 V ~ 5.25 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Sampling Rate (Per Second) | 1k |
| Data Interface | Serial/Parallel |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 24, 16 b |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSC1213Y2PAGRG4 MSC1213Y2PAGRG4 |
MSC1213Y2PAGRG4 Specification Sheet
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGRG4 (MSC1213Y2PAGRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V MSC1213Y2PAGRG4IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGRG4
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y2PAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSC1213Y2PAGRG4-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17429-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17429-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17430-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17430-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17431-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17431-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y5PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17432-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1213Y5PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1213Y5PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17432-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17433-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y2PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y2PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17433-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17434-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y3PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y3PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17434-2-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17435-1-ND.
IC 8051 PREC ADC/DAC 64-TQFP - MSC1214Y4PAGT
Order 'ic 8051 prec adc/dac 64-tqfp - MSC1214Y4PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17435-2-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V MSC1213Y2PAGRG4
Send this link via E-Mail
Help With This Screen
