IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6006G
| Digi-Key Part Number | A3CKG-6006G-ND |
1 10 100 250 500 1000 2500 5000 |
24.01000 19.54900 14.40480 12.43272 11.57530 9.98049 9.43173 9.12306 |
Extended Price
24.01 195.49 1440.48 3108.18 5787.65 9980.49 23579.33 45615.30 |
| Manufacturer Part Number | A3CKG-6006G | |||
| Description | IDC CABLE-AKC60G/ AE60G / APK60G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-6006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 6006G A3CKG6006G |
IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6006G (A3CKG-6006G-ND)
Related parts:IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6006G
Order 'idc cable-akc60g/ ae60g / apk60g - A3CKG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-6006G-ND.
IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6018G
Order 'idc cable-akc60g/ ae60g / apk60g - A3CKG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-6018G-ND.
IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6036G
Order 'idc cable-akc60g/ ae60g / apk60g - A3CKG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-6036G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6006G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6006G-ND.
IDC CABLE-AKC60G/ AE60G / AKC60G - A3CCG-6006G
Order 'idc cable-akc60g/ ae60g / akc60g - A3CCG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-6006G-ND.
IDC CABLE-AKC60G/ AE60G / X - A1CXG-6036G
Order 'idc cable-akc60g/ ae60g / x - A1CXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036G-ND.
IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6006G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6006G-ND.
IDC CABLE-ASC60G/ AE60G / ASC60G - A3AAG-6006G
Order 'idc cable-asc60g/ ae60g / asc60g - A3AAG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6006G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6006G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6006G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6018G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6018G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6036G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6036G-ND.
IDC CABLE-ASS60A/ AE60G / ASS60A - A3BBA-6006G
Order 'idc cable-ass60a/ ae60g / ass60a - A3BBA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6006G-ND.
IDC CABLE-ASR60G/ AE60G / ASR60G - A3BBG-6006G
Order 'idc cable-asr60g/ ae60g / asr60g - A3BBG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6006G-ND.
IDC CABLE - ASR60H/AE60G/ASR60H - A3BBH-6006G
Order 'idc cable - asr60h/ae60g/asr60h - A3BBH-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-6006G-ND.
IDC CABLE-ASS60A/ AE60G / APR60A - A3BKA-6006G
Order 'idc cable-ass60a/ ae60g / apr60a - A3BKA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6006G-ND.
Send this link via E-Mail
Help With This Screen