Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213IDBRG4
IC RS232 5V DRVR 15KVESD 28-SSOP - MAX213IDBRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX213IDBRG4-ND |
2000 |
.87750 |
Extended Price
1755.00 |
| Manufacturer Part Number | MAX213IDBRG4 | |||
| Description | IC RS232 5V DRVR 15KVESD 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX213IDBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/5 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX213IDBRG4 MAX213IDBRG4 |
IC RS232 5V DRVR 15KVESD 28-SSOP - MAX213IDBRG4 (MAX213IDBRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213IDBRG4Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213IDBRG4
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDBRG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V MAX213CDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19834-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213CDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19834-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V MAX213IDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19835-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213IDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19835-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX213CDB
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX213IDB
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX213CDBG4
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDBG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213CDBRG4
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDBRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX213IDBG4
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDBG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 4.5 V ~ 5.5 V MAX213CDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19834-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 4.5 V ~ 5.5 V MAX213IDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19835-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19836-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19836-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V MAX213IDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19837-1-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX213IDBRG4
Send this link via E-Mail
Help With This Screen
