Keywords:





Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBG4

IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBG4 - Integrated Circuits (ICs)

Digi-Key Part Number MAX207IDBG4-ND
Price Break
360
Unit Price
1.40000
Extended Price
504.00
Manufacturer Part NumberMAX207IDBG4
DescriptionIC TXRX DUAL RS232 5V 24-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBG4
Technical/Catalog InformationMAX207IDBG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers5/3
TypeTransceiver
Voltage - Supply4.75 V ~ 5.25 V
Package / Case24-SSOP
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX207IDBG4
MAX207IDBG4


Image of IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBG4

IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBG4 (MAX207IDBG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBG4
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBG4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207IDBG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V MAX207CDBR
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18486-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V MAX207CDBR
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18486-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V MAX207IDBR
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18488-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V MAX207IDBR
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18488-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207CDBE4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207CDBE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207CDB
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207CDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V MAX207CDBRE4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207CDBRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBE4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207IDBE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDB
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207IDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V MAX207IDBRE4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207IDBRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207CDBG4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207CDBG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V MAX207CDBRG4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207CDBRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V MAX207IDBRG4
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX207IDBRG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 4.75 V ~ 5.25 V MAX207CDBR
 Order 'ic txrx dual rs232 5v 24-ssop - MAX207CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18486-6-ND.

Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX207IDBG4
Send this link via E-Mail
Help With This Screen

IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBE4 Next: IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBR
IC TXRX DUAL RS232 5V 24-SSOP - MAX207IDBG4