IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKTG4
| Digi-Key Part Number | LMV321IDCKTG4-ND |
1000 |
.42560 |
Extended Price
425.60 |
| Manufacturer Part Number | LMV321IDCKTG4 | |||
| Description | IC OPAMP GP R-R 1MHZ SGL SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV321IDCKTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 1 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 130µA |
| Current - Output / Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 15nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1700µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV321IDCKTG4 LMV321IDCKTG4 |
LMV321IDCKTG4 Specification Sheet
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKTG4 (LMV321IDCKTG4-ND)
Related parts :IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKTG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKTG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-1-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12728-2-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-1-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9568-2-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKRE4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKRE4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKRG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKRG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKTE4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKTE4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKT-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKR-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKRG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKRG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKTG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKTG4-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-6-ND.
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-6-ND.
IC OPAMP GP R-R 1MHZ SGL SOT23-5 - OPA348AIDBVT
Order 'ic opamp gp r-r 1mhz sgl sot23-5 - OPA348AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12276-1-ND.
Send this link via E-Mail
Help With This Screen
