IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5018G
| Digi-Key Part Number | A3CKG-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
20.85000 16.97700 12.50970 10.79708 10.05246 8.66745 8.19089 7.92282 |
Extended Price
20.85 169.77 1250.97 2699.27 5026.23 8667.45 20477.22 39614.10 |
| Manufacturer Part Number | A3CKG-5018G | |||
| Description | IDC CABLE-AKC50G/ AE50G / APK50G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-5018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 5018G A3CKG5018G |
IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5018G (A3CKG-5018G-ND)
Related parts:IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5018G
Order 'idc cable-akc50g/ ae50g / apk50g - A3CKG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5006G
Order 'idc cable-akc50g/ ae50g / apk50g - A3CKG-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-5006G-ND.
IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5036G
Order 'idc cable-akc50g/ ae50g / apk50g - A3CKG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-5036G-ND.
IDC CABLE-ASC50G/ AE50G / APK50G - A3AKG-5018G
Order 'idc cable-asc50g/ ae50g / apk50g - A3AKG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5018G
Order 'idc cable-akc50g/ ae50g / ace50g - A3CEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5018G-ND.
IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5018G
Order 'idc cable-ace50g/ ae50g / apk50g - A3EKG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / AKC50G - A3CCG-5018G
Order 'idc cable-akc50g/ ae50g / akc50g - A3CCG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5018G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5018G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5018G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5018G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5018G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5018G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5018G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5018G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5018G-ND.
Send this link via E-Mail
Help With This Screen