LM393APSRG4 - LM393APSRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM393APSRG4-ND |
4000 |
.13500 |
Extended Price
540.00 |
| Manufacturer Part Number | LM393APSRG4 | |||
| Description | LM393APSRG4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM393APSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Differential |
| Output Type | CMOS, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM393APSRG4 LM393APSRG4 |
LM393APSRG4 Specification Sheet
LM393APSRG4 - LM393APSRG4 (LM393APSRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :LM393APSRG4 - LM393APSRG4
Order 'lm393apsrg4 - LM393APSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM393APSRG4-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7CD
Order 'ic opamp gp 110khz dual 8soic - TLC27L7CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1832-5-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16974-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16975-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16976-ND.
IC OPAMP LIMIT DIFF 10GHZ 20QFN - ONET9901PARGP
Order 'ic opamp limit diff 10ghz 20qfn - ONET9901PARGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17055-5-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18691-2-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-1-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19279-2-ND.
IC OPAMP LOGAR 45KHZ SGL 8SOIC - LOG101AID
Order 'ic opamp logar 45khz sgl 8soic - LOG101AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12850-5-ND.
IC OPAMP LOGAR 45KHZ SGL 8SOIC - LOG104AID
Order 'ic opamp logar 45khz sgl 8soic - LOG104AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12851-5-ND.
IC OPAMP LOGAR 1.4MHZ SGL 14SOIC - LOG112AID
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13456-5-ND.
IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDW
Order 'ic opamp logar 1.4mhz 16soic - LOG2112AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13815-5-ND.
IC OPAMP LOGAR 90KHZ DUAL 20CDIP - 4127JG
Order 'ic opamp logar 90khz dual 20cdip - 4127JG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4127JG-ND.
Send this link via E-Mail
Help With This Screen
