Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358APWG4
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358APWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM358APWG4-ND |
2550 |
.15500 |
Extended Price
395.25 |
| Manufacturer Part Number | LM358APWG4 | |||
| Description | IC OPAMP GP 700KHZ DUAL 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM358APWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-TSSOP |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 1mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 20nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM358APWG4 LM358APWG4 |
LM358APWG4 Specification Sheet
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358APWG4 (LM358APWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358APWG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358APWG4
Order 'ic opamp gp 700khz dual 8tssop - LM358APWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM358APWG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904AVQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17791-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904AVQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17791-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904QPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18446-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904QPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18446-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358APWR
Order 'ic opamp gp 700khz dual 8tssop - LM358APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18456-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358APWR
Order 'ic opamp gp 700khz dual 8tssop - LM358APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18456-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904VQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904VQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19590-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904VQPWRQ1
Order 'ic opamp gp 700khz dual 8tssop - LM2904VQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19590-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904PWR
Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9529-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904PWR
Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9529-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904PWR
Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9529-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358PWR
Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358PWR
Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9555-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358PWR
Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-6-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358APWG4
Send this link via E-Mail
Help With This Screen
