IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM218IDRG4Q1 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM218IDRG4Q1-ND |
2500 |
.93440 |
Extended Price
2336.00 |
| Manufacturer Part Number | LM218IDRG4Q1 | |||
| Description | IC OPAMP GP 15MHZ SGL FAST 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM218IDRG4Q1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 70 V/µs |
| Gain Bandwidth Product | 15MHz |
| Current - Supply | 5mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 40 V, ±5 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | 15MHz |
| Current - Input Bias | 120nA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM218IDRG4Q1 LM218IDRG4Q1 |
LM218IDRG4Q1 Specification Sheet
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM218IDRG4Q1 (LM218IDRG4Q1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM218IDRG4Q1
Order 'ic opamp gp 15mhz sgl fast 8soic - LM218IDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM218IDRG4Q1-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318D
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9538-5-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM218IDRQ1
Order 'ic opamp gp 15mhz sgl fast 8soic - LM218IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM218IDRQ1-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318DE4
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318DE4-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318DRE4
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318DRE4-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318DR
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24358-2-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318PSRE4
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318PSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318PSRE4-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318PSR
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318PSR-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318DG4
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318DG4-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318DRG4
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318DRG4-ND.
IC OPAMP GP 15MHZ SGL FAST 8SOIC - LM318PSRG4
Order 'ic opamp gp 15mhz sgl fast 8soic - LM318PSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM318PSRG4-ND.
IC OPAMP GP 15MHZ SGL FAST 8DIP - LM318P
Order 'ic opamp gp 15mhz sgl fast 8dip - LM318P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9539-5-ND.
IC OPAMP GP 1.5MHZ SGL LN 8SOIC - OPA124U/2K5
Order 'ic opamp gp 1.5mhz sgl ln 8soic - OPA124U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124U/2K5-ND.
IC OPAMP GP 1.5MHZ SGL LN 8SOIC - OPA124UA/2K5
Order 'ic opamp gp 1.5mhz sgl ln 8soic - OPA124UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UA/2K5-ND.
IC OPAMP GP 1.5MHZ SGL LN 8SOIC - OPA124UA
Order 'ic opamp gp 1.5mhz sgl ln 8soic - OPA124UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UA-ND.
Send this link via E-Mail
Help With This Screen
