FUSE 63V 1.25A FAST SMD 1206 - 04371.25WR - Circuit Protection
Fuse Circuit Protection 1.25A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.25WR
| Digi-Key Part Number | F2882CT-ND |
1 10 100 500 1000 |
.97000 .89000 .74820 .58050 .49020 |
Extended Price
0.97 8.90 74.82 290.25 490.20 |
| Manufacturer Part Number | 04371.25WR | |||
| Description | FUSE 63V 1.25A FAST SMD 1206 | |||
| Quantity Available | 6289 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04371.25WR |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Current | 1.25A |
| Voltage - Rated | 63V |
| Package / Case | 1206 (3216 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04371 25WR 0437125WR F2882CT ND F2882CTND F2882CT |
04371.25WR Specification Sheet
FUSE 63V 1.25A FAST SMD 1206 - 04371.25WR (F2882CT-ND) - Circuit Protection
Related parts Fuse Circuit Protection 1.25A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.25WRFUSE 63V 1.25A FAST SMD 1206 - 04371.25WR
Order 'fuse 63v 1.25a fast smd 1206 - 04371.25WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2882CT-ND.
FUSE 63V 1.25A FAST SMD 1206 - 04371.25WR
Order 'fuse 63v 1.25a fast smd 1206 - 04371.25WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2882DKR-ND.
FUSE 63V 1.25A FAST SMD 1206 - 04371.25WR
Order 'fuse 63v 1.25a fast smd 1206 - 04371.25WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2882TR-ND.
FUSE 63V .500A FAST SMD 1206 - 0437.500WR
Order 'fuse 63v .500a fast smd 1206 - 0437.500WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2879CT-ND.
FUSE 63V .500A FAST SMD 1206 - 0437.500WR
Order 'fuse 63v .500a fast smd 1206 - 0437.500WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2879DKR-ND.
FUSE 63V .750A FAST SMD 1206 - 0437.750WR
Order 'fuse 63v .750a fast smd 1206 - 0437.750WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2880CT-ND.
FUSE 63V .750A FAST SMD 1206 - 0437.750WR
Order 'fuse 63v .750a fast smd 1206 - 0437.750WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2880DKR-ND.
FUSE 63V 1A FAST SMD 1206 - 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2881CT-ND.
FUSE 63V 1A FAST SMD 1206 - 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2881DKR-ND.
FUSE 63V 1.5A FAST SMD 1206 - 043701.5WR
Order 'fuse 63v 1.5a fast smd 1206 - 043701.5WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2883CT-ND.
FUSE 63V 1.5A FAST SMD 1206 - 043701.5WR
Order 'fuse 63v 1.5a fast smd 1206 - 043701.5WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2883DKR-ND.
FUSE 63V 1.75A FAST SMD 1206 - 04371.75WR
Order 'fuse 63v 1.75a fast smd 1206 - 04371.75WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2884CT-ND.
FUSE 63V 1.75A FAST SMD 1206 - 04371.75WR
Order 'fuse 63v 1.75a fast smd 1206 - 04371.75WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2884DKR-ND.
FUSE 63V 2A FAST SMD 1206 - 0437002.WR
Order 'fuse 63v 2a fast smd 1206 - 0437002.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2885CT-ND.
FUSE 63V 2A FAST SMD 1206 - 0437002.WR
Order 'fuse 63v 2a fast smd 1206 - 0437002.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2885DKR-ND.
Options for Fuse Circuit Protection 1.25A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.25WR
Send this link via E-Mail
Help With This Screen
