Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437001.WR
FUSE 63V 1A FAST SMD 1206 - 0437001.WR - Circuit Protection
| Digi-Key Part Number | F2881CT-ND |
1 10 100 500 1000 |
.97000 .89000 .74820 .58050 .49020 |
Extended Price
0.97 8.90 74.82 290.25 490.20 |
| Manufacturer Part Number | 0437001.WR | |||
| Description | FUSE 63V 1A FAST SMD 1206 | |||
| Quantity Available | 4288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0437001.WR |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Current | 1A |
| Voltage - Rated | 63V |
| Package / Case | 1206 (3216 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0437001 WR 0437001WR F2881CT ND F2881CTND F2881CT |
0437001.WR Specification Sheet
FUSE 63V 1A FAST SMD 1206 - 0437001.WR (F2881CT-ND) - Circuit Protection
Related parts Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437001.WRFuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2881CT-ND.
Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2881DKR-ND.
Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2881TR-ND.
Fuse Circuit Protection 500mA 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437.500WR
Order 'fuse 63v .500a fast smd 1206 - 0437.500WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2879CT-ND.
Fuse Circuit Protection 500mA 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437.500WR
Order 'fuse 63v .500a fast smd 1206 - 0437.500WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2879DKR-ND.
Fuse Circuit Protection 750mA 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437.750WR
Order 'fuse 63v .750a fast smd 1206 - 0437.750WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2880CT-ND.
Fuse Circuit Protection 750mA 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437.750WR
Order 'fuse 63v .750a fast smd 1206 - 0437.750WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2880DKR-ND.
Fuse Circuit Protection 1.25A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.25WR
Order 'fuse 63v 1.25a fast smd 1206 - 04371.25WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2882CT-ND.
Fuse Circuit Protection 1.25A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.25WR
Order 'fuse 63v 1.25a fast smd 1206 - 04371.25WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2882DKR-ND.
Fuse Circuit Protection 1.5A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 043701.5WR
Order 'fuse 63v 1.5a fast smd 1206 - 043701.5WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2883CT-ND.
Fuse Circuit Protection 1.5A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 043701.5WR
Order 'fuse 63v 1.5a fast smd 1206 - 043701.5WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2883DKR-ND.
Fuse Circuit Protection 1.75A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.75WR
Order 'fuse 63v 1.75a fast smd 1206 - 04371.75WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2884CT-ND.
Fuse Circuit Protection 1.75A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 04371.75WR
Order 'fuse 63v 1.75a fast smd 1206 - 04371.75WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2884DKR-ND.
Fuse Circuit Protection 2A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437002.WR
Order 'fuse 63v 2a fast smd 1206 - 0437002.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2885CT-ND.
Fuse Circuit Protection 2A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437002.WR
Order 'fuse 63v 2a fast smd 1206 - 0437002.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2885DKR-ND.
Options for Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0437001.WR
Send this link via E-Mail
Help With This Screen
