IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4018G
| Digi-Key Part Number | A3CKG-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
18.93000 15.41300 11.35720 9.80232 9.12628 7.86889 7.43623 7.19287 |
Extended Price
18.93 154.13 1135.72 2450.58 4563.14 7868.89 18590.58 35964.35 |
| Manufacturer Part Number | A3CKG-4018G | |||
| Description | IDC CABLE-AKC40G/ AE40G / APK40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-4018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 4018G A3CKG4018G |
IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4018G (A3CKG-4018G-ND)
Related parts:IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4018G
Order 'idc cable-akc40g/ ae40g / apk40g - A3CKG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4006G
Order 'idc cable-akc40g/ ae40g / apk40g - A3CKG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-4006G-ND.
IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4036G
Order 'idc cable-akc40g/ ae40g / apk40g - A3CKG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-4036G-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4018G
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4018G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4018G-ND.
IDC CABLE-ACE40G/ AE40G / APK40G - A3EKG-4018G
Order 'idc cable-ace40g/ ae40g / apk40g - A3EKG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / AKC40G - A3CCG-4018G
Order 'idc cable-akc40g/ ae40g / akc40g - A3CCG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / X - A1CXG-4036G
Order 'idc cable-akc40g/ ae40g / x - A1CXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4018G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4018G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4018G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4018G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4018G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4018G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4018G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4018G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4018G-ND.
IDC CABLE-ACE40G/ AE40G / ASC40G - A3AEG-4018G
Order 'idc cable-ace40g/ ae40g / asc40g - A3AEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4018G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4018G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4018G-ND.
Send this link via E-Mail
Help With This Screen