IC DAC 16BIT PAR 64-VQFN - DAC5688IRGCTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC5688IRGCTG4-ND |
250 |
39.46124 |
Extended Price
9865.31 |
| Manufacturer Part Number | DAC5688IRGCTG4 | |||
| Description | IC DAC 16BIT PAR 64-VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC5688IRGCTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 64-VQFN |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 10.4ns |
| Drawing Number | * |
| Number of Converters | 2 |
| Power Dissipation (Max) | 1.3W |
| Number of Outputs and Type | 4 Current, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC5688IRGCTG4 DAC5688IRGCTG4 |
DAC5688IRGCTG4 Specification Sheet
IC DAC 16BIT PAR 64-VQFN - DAC5688IRGCTG4 (DAC5688IRGCTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 16BIT PAR 64-VQFN - DAC5688IRGCTG4
Order 'ic dac 16bit par 64-vqfn - DAC5688IRGCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5688IRGCTG4-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5682ZIRGCR
Order 'ic dac 16bit par 64-vqfn - DAC5682ZIRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5682ZIRGCR-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5682ZIRGCRG4
Order 'ic dac 16bit par 64-vqfn - DAC5682ZIRGCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5682ZIRGCRG4-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5682ZIRGCTG4
Order 'ic dac 16bit par 64-vqfn - DAC5682ZIRGCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5682ZIRGCTG4-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5688IRGCR
Order 'ic dac 16bit par 64-vqfn - DAC5688IRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5688IRGCR-ND.
IC DAC 16BIT PAR 64-VQFN - DAC5688IRGCRG4
Order 'ic dac 16bit par 64-vqfn - DAC5688IRGCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5688IRGCRG4-ND.
IC DAC 16BIT 1GSPS 64-VQFN - DAC5681IRGCT
Order 'ic dac 16bit 1gsps 64-vqfn - DAC5681IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24169-1-ND.
IC DAC 16BIT 1GSPS 64-VQFN - DAC5681IRGCT
Order 'ic dac 16bit 1gsps 64-vqfn - DAC5681IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24169-2-ND.
IC DAC 16BIT 1GSPS 64-VQFN - DAC5681IRGCT
Order 'ic dac 16bit 1gsps 64-vqfn - DAC5681IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24169-6-ND.
IC ADC 16BIT 135MSPS 64-VQFN - ADS5483IRGCT
Order 'ic adc 16bit 135msps 64-vqfn - ADS5483IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23456-2-ND.
IC ADC 16BIT 135MSPS 64-VQFN - ADS5483IRGCT
Order 'ic adc 16bit 135msps 64-vqfn - ADS5483IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23456-6-ND.
IC ADC 16BIT 135MSPS 64-VQFN - ADS5483IRGCT
Order 'ic adc 16bit 135msps 64-vqfn - ADS5483IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23456-1-ND.
IC ADC 16BIT 80MSPS 64-VQFN - ADS5481IRGCT
Order 'ic adc 16bit 80msps 64-vqfn - ADS5481IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23993-1-ND.
IC ADC 16BIT 80MSPS 64-VQFN - ADS5481IRGCT
Order 'ic adc 16bit 80msps 64-vqfn - ADS5481IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23993-2-ND.
IC ADC 16BIT 80MSPS 64-VQFN - ADS5481IRGCT
Order 'ic adc 16bit 80msps 64-vqfn - ADS5481IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23993-6-ND.
Send this link via E-Mail
Help With This Screen
