IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOCTG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA Single Supply CY74FCT399CTSOCTG4
| Digi-Key Part Number | CY74FCT399CTSOCTG4-ND |
2000 |
.47880 |
Extended Price
957.60 |
| Manufacturer Part Number | CY74FCT399CTSOCTG4 | |||
| Description | IC QUAD 2IN MUX W/STOR 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY74FCT399CTSOCTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 32mA, 64mA |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY74FCT399CTSOCTG4 CY74FCT399CTSOCTG4 |
CY74FCT399CTSOCTG4 Specification Sheet
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOCTG4 (CY74FCT399CTSOCTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA Single Supply CY74FCT399CTSOCTG4IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOCTG4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399CTSOCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399CTSOCTG4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399ATSOCE4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399ATSOCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399ATSOCE4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399ATSOC
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399ATSOC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399ATSOC-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399ATSOCTE4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399ATSOCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399ATSOCTE4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399ATSOCT
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399ATSOCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399ATSOCT-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOCE4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399CTSOCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399CTSOCE4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOC
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399CTSOC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399CTSOC-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOCTE4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399CTSOCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399CTSOCTE4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399ATSOCG4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399ATSOCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399ATSOCG4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399ATSOCTG4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399ATSOCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399ATSOCTG4-ND.
IC QUAD 2IN MUX W/STOR 16SOIC - CY74FCT399CTSOCG4
Order 'ic quad 2in mux w/stor 16soic - CY74FCT399CTSOCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT399CTSOCG4-ND.
IC QUAD 2IN MUX TRI-ST 16SOIC - CY74FCT157ATDE4
Order 'ic quad 2in mux tri-st 16soic - CY74FCT157ATDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT157ATDE4-ND.
IC QUAD 2IN MUX TRI-ST 16SOIC - CY74FCT157ATD
Order 'ic quad 2in mux tri-st 16soic - CY74FCT157ATD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT157ATD-ND.
IC QUAD 2IN MUX TRI-ST 16SOIC - CY74FCT157ATDRE4
Order 'ic quad 2in mux tri-st 16soic - CY74FCT157ATDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT157ATDRE4-ND.
IC QUAD 2IN MUX TRI-ST 16SOIC - CY74FCT157ATDR
Order 'ic quad 2in mux tri-st 16soic - CY74FCT157ATDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT157ATDR-ND.
Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA Single Supply CY74FCT399CTSOCTG4
Send this link via E-Mail
Help With This Screen
