IC D-TYPE LATCH SGL 3-ST 20SOIC - CY74FCT2573TSOCG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 15mA, 24mA 4.75 V ~ 5.25 V CY74FCT2573TSOCG4
| Digi-Key Part Number | CY74FCT2573TSOCG4-ND |
850 |
.42000 |
Extended Price
357.00 |
| Manufacturer Part Number | CY74FCT2573TSOCG4 | |||
| Description | IC D-TYPE LATCH SGL 3-ST 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY74FCT2573TSOCG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 15mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1.5ns |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY74FCT2573TSOCG4 CY74FCT2573TSOCG4 |
CY74FCT2573TSOCG4 Specification Sheet
IC D-TYPE LATCH SGL 3-ST 20SOIC - CY74FCT2573TSOCG4 (CY74FCT2573TSOCG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 15mA, 24mA 4.75 V ~ 5.25 V CY74FCT2573TSOCG4IC D-TYPE LATCH SGL 3-ST 20SOIC - CY74FCT2573TSOCG4
Order 'ic d-type latch sgl 3-st 20soic - CY74FCT2573TSOCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT2573TSOCG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - 74FCT2373CTSOCTG4
Order 'ic d-type latch sgl 3-st 20soic - 74FCT2373CTSOCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74FCT2373CTSOCTG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - 74FCT2573CTSOCTG4
Order 'ic d-type latch sgl 3-st 20soic - 74FCT2573CTSOCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74FCT2573CTSOCTG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - CY74FCT2573CTSOCG4
Order 'ic d-type latch sgl 3-st 20soic - CY74FCT2573CTSOCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT2573CTSOCG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - CY74FCT2573TSOCTG4
Order 'ic d-type latch sgl 3-st 20soic - CY74FCT2573TSOCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT2573TSOCTG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74ABT533ADWG4
Order 'ic d-type latch sgl 3-st 20soic - SN74ABT533ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533ADWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74ABT533ADWRG4
Order 'ic d-type latch sgl 3-st 20soic - SN74ABT533ADWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533ADWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74ABT573ADWG4
Order 'ic d-type latch sgl 3-st 20soic - SN74ABT573ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573ADWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74ABT573ADWRG4
Order 'ic d-type latch sgl 3-st 20soic - SN74ABT573ADWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573ADWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74AC373DWG4
Order 'ic d-type latch sgl 3-st 20soic - SN74AC373DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC373DWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74AC373DWRG4
Order 'ic d-type latch sgl 3-st 20soic - SN74AC373DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC373DWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74AC563DWG4
Order 'ic d-type latch sgl 3-st 20soic - SN74AC563DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC563DWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74AC563DWRG4
Order 'ic d-type latch sgl 3-st 20soic - SN74AC563DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC563DWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74ACT373DWG4
Order 'ic d-type latch sgl 3-st 20soic - SN74ACT373DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT373DWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20SOIC - SN74ACT373DWRG4
Order 'ic d-type latch sgl 3-st 20soic - SN74ACT373DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT373DWRG4-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 15mA, 24mA 4.75 V ~ 5.25 V CY74FCT2573TSOCG4
Send this link via E-Mail
Help With This Screen
