IC D-TYPE LATCH SGL 3-ST 20TSSOP - CY74FCT2573ATPWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CY74FCT2573ATPWRG4-ND |
2000 |
.39900 |
Extended Price
798.00 |
| Manufacturer Part Number | CY74FCT2573ATPWRG4 | |||
| Description | IC D-TYPE LATCH SGL 3-ST 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY74FCT2573ATPWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 15mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1.5ns |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY74FCT2573ATPWRG4 CY74FCT2573ATPWRG4 |
CY74FCT2573ATPWRG4 Specification Sheet
IC D-TYPE LATCH SGL 3-ST 20TSSOP - CY74FCT2573ATPWRG4 (CY74FCT2573ATPWRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC D-TYPE LATCH SGL 3-ST 20TSSOP - CY74FCT2573ATPWRG4
Order 'ic d-type latch sgl 3-st 20tssop - CY74FCT2573ATPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT2573ATPWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74ABT533APWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74ABT533APWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533APWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74ABT533APWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74ABT533APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533APWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74ABT573APWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74ABT573APWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573APWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74ABT573APWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74ABT573APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573APWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC373PWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC373PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC373PWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC373PWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC373PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC373PWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC533PWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC533PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC533PWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC533PWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC533PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC533PWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC563PWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC563PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC563PWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC563PWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC563PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC563PWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC573PWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC573PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC573PWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74AC573PWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74AC573PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC573PWRG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74ACT373PWG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74ACT373PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT373PWG4-ND.
IC D-TYPE LATCH SGL 3-ST 20TSSOP - SN74ACT373PWRG4
Order 'ic d-type latch sgl 3-st 20tssop - SN74ACT373PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT373PWRG4-ND.
Send this link via E-Mail
Help With This Screen
