IDC CABLE-AKC34G/ AE34G / APK34G - A3CKG-3436G
| Digi-Key Part Number | A3CKG-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
19.12000 15.56900 11.47190 9.90136 9.21850 7.94839 7.51136 7.26554 |
Extended Price
19.12 155.69 1147.19 2475.34 4609.25 7948.39 18778.40 36327.70 |
| Manufacturer Part Number | A3CKG-3436G | |||
| Description | IDC CABLE-AKC34G/ AE34G / APK34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 3436G A3CKG3436G |
IDC CABLE-AKC34G/ AE34G / APK34G - A3CKG-3436G (A3CKG-3436G-ND)
Related parts:IDC CABLE-AKC34G/ AE34G / APK34G - A3CKG-3436G
Order 'idc cable-akc34g/ ae34g / apk34g - A3CKG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-3436G-ND.
IDC CABLE-AKC34G/ AE34G / APK34G - A3CKG-3406G
Order 'idc cable-akc34g/ ae34g / apk34g - A3CKG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-3406G-ND.
IDC CABLE-AKC34G/ AE34G / APK34G - A3CKG-3418G
Order 'idc cable-akc34g/ ae34g / apk34g - A3CKG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-3418G-ND.
IDC CABLE-AKC34G/ AE34G / X - A1CXG-3436G
Order 'idc cable-akc34g/ ae34g / x - A1CXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3436G-ND.
IDC CABLE-ASC34G/ AE34G / APK34G - A3AKG-3436G
Order 'idc cable-asc34g/ ae34g / apk34g - A3AKG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3436G-ND.
IDC CABLE-AKC34G/ AE34G / ACE34G - A3CEG-3436G
Order 'idc cable-akc34g/ ae34g / ace34g - A3CEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-3436G-ND.
IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3436G
Order 'idc cable-ace34g/ ae34g / apk34g - A3EKG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-3436G-ND.
IDC CABLE-AKC34G/ AE34G / AKC34G - A3CCG-3436G
Order 'idc cable-akc34g/ ae34g / akc34g - A3CCG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-3436G-ND.
IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
Order 'idc cable-asn34a/ ae34g / x - A1AXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436G-ND.
IDC CABLE-ASC34G/ AE34G / X - A1AXG-3436G
Order 'idc cable-asc34g/ ae34g / x - A1AXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436G-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436G-ND.
IDC CABLE-ASS34A/ AE34G / X - A1BXA-3436G
Order 'idc cable-ass34a/ ae34g / x - A1BXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436G-ND.
IDC CABLE-ASR34G/ AE34G / X - A1BXG-3436G
Order 'idc cable-asr34g/ ae34g / x - A1BXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436G-ND.
IDC CABLE - ASR34H/AE34G/X - A1BXH-3436G
Order 'idc cable - asr34h/ae34g/x - A1BXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436G-ND.
IDC CABLE-AKN34A/ AE34G / X - A1CXA-3436G
Order 'idc cable-akn34a/ ae34g / x - A1CXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3436G-ND.
Send this link via E-Mail
Help With This Screen