Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL913PWRG4
IC 1-PLL VCXO CLK SYNTH 14-TSSOP - CDCEL913PWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CDCEL913PWRG4-ND |
2000 |
2.12800 |
Extended Price
4256.00 |
| Manufacturer Part Number | CDCEL913PWRG4 | |||
| Description | IC 1-PLL VCXO CLK SYNTH 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDCEL913PWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Number of Outputs | 3 |
| Input | Crystal, LVCMOS |
| Output | LVCMOS |
| Frequency-Max | 230MHz |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDCEL913PWRG4 CDCEL913PWRG4 |
CDCEL913PWRG4 Specification Sheet
IC 1-PLL VCXO CLK SYNTH 14-TSSOP - CDCEL913PWRG4 (CDCEL913PWRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL913PWRG4Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL913PWRG4
Order 'ic 1-pll vcxo clk synth 14-tssop - CDCEL913PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL913PWRG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCEL913PW
Order 'ic 1-pll vcxo clk synth 14-tssop - CDCEL913PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22917-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCEL913PWG4
Order 'ic 1-pll vcxo clk synth 14-tssop - CDCEL913PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL913PWG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL913PWR
Order 'ic 1-pll vcxo clk synth 14-tssop - CDCEL913PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL913PWR-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCEL949PW
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22867-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCEL937PW
Order 'ic 3-pll vcxo clk synth 20-tssop - CDCEL937PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22918-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCEL937PWG4
Order 'ic 3-pll vcxo clk synth 20-tssop - CDCEL937PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL937PWG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL937PWR
Order 'ic 3-pll vcxo clk synth 20-tssop - CDCEL937PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL937PWR-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL937PWRG4
Order 'ic 3-pll vcxo clk synth 20-tssop - CDCEL937PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL937PWRG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCEL949PWG4
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL949PWG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL949PWR
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL949PWR-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL949PWRG4
Order 'ic 4-pll vcxo clk synth 24-tssop - CDCEL949PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCEL949PWRG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCE913PW
Order 'ic prog pll vcxo clk syn 14tssop - CDCE913PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22670-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 1.7 V ~ 1.9 V CDCE913PWG4
Order 'ic prog pll vcxo clk syn 14tssop - CDCE913PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCE913PWG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCE913PWR
Order 'ic prog pll vcxo clk syn 14tssop - CDCE913PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCE913PWR-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tape & Reel (TR) 1.7 V ~ 1.9 V CDCEL913PWRG4
Send this link via E-Mail
Help With This Screen
