IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HCT367MTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD74HCT367MTG4-ND |
1000 |
.41230 |
Extended Price
412.30 |
| Manufacturer Part Number | CD74HCT367MTG4 | |||
| Description | IC BUFF/DVR TRI-ST HEX 16SOICN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HCT367MTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 2, 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 4mA, 4mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HCT367MTG4 CD74HCT367MTG4 |
CD74HCT367MTG4 Specification Sheet
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HCT367MTG4 (CD74HCT367MTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HCT367MTG4
Order 'ic buff/dvr tri-st hex 16soicn - CD74HCT367MTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT367MTG4-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HC367M96
Order 'ic buff/dvr tri-st hex 16soicn - CD74HC367M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14523-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HC367M96
Order 'ic buff/dvr tri-st hex 16soicn - CD74HC367M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14523-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - CD74HC367M96
Order 'ic buff/dvr tri-st hex 16soicn - CD74HC367M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14523-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14849-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC367DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14849-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14849-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC368DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14850-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC368DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14850-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74HC368DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14850-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4597-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHC367DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4597-2-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHC367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHC367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4597-6-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHCT367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHCT367DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4735-1-ND.
IC BUFF/DVR TRI-ST HEX 16SOICN - SN74AHCT367DR
Order 'ic buff/dvr tri-st hex 16soicn - SN74AHCT367DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4735-2-ND.
Send this link via E-Mail
Help With This Screen
