IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AMG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD74HC7046AMG4-ND |
320 |
1.19000 |
Extended Price
380.80 |
| Manufacturer Part Number | CD74HC7046AMG4 | |||
| Description | IC PLL W/VCO/LOCK DETECT 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HC7046AMG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 2 V ~ 6 V |
| Number of Outputs | 4 |
| Input | - |
| Output | - |
| Frequency-Max | 38MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HC7046AMG4 CD74HC7046AMG4 |
CD74HC7046AMG4 Specification Sheet
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AMG4 (CD74HC7046AMG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AMG4
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AMG4-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AM
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9238-5-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HCT7046AM
Order 'ic pll w/vco/lock detect 16-soic - CD74HCT7046AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9296-5-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AM96E4
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AM96E4-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AM96
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AM96-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AME4
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AME4-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AMTE4
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AMTE4-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AMT
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AMT-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AM96G4
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AM96G4-ND.
IC PLL W/VCO/LOCK DETECT 16-SOIC - CD74HC7046AMTG4
Order 'ic pll w/vco/lock detect 16-soic - CD74HC7046AMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7046AMTG4-ND.
IC PLL W/VCO/LOCK DETECT 16-DIP - CD74HC7046AE
Order 'ic pll w/vco/lock detect 16-dip - CD74HC7046AE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9237-5-ND.
IC PLL W/VCO/LOCK DETECT 16-DIP - CD74HCT7046AE
Order 'ic pll w/vco/lock detect 16-dip - CD74HCT7046AE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT7046AE-ND.
IC PLL W/VCO/LOCK DETECT 16SOIC - CD74HCT7046AM96E4
Order 'ic pll w/vco/lock detect 16soic - CD74HCT7046AM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT7046AM96E4-ND.
IC PLL W/VCO/LOCK DETECT 16SOIC - CD74HCT7046AM96
Order 'ic pll w/vco/lock detect 16soic - CD74HCT7046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT7046AM96-ND.
IC PLL W/VCO/LOCK DETECT 16SOIC - CD74HCT7046AME4
Order 'ic pll w/vco/lock detect 16soic - CD74HCT7046AME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT7046AME4-ND.
Send this link via E-Mail
Help With This Screen
