Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511M96G4
IC BCD-7 LATCH/DECOD/DRVR 16SOIC - CD74HC4511M96G4
| Digi-Key Part Number | CD74HC4511M96G4-ND |
2500 |
.26000 |
Extended Price
650.00 |
| Manufacturer Part Number | CD74HC4511M96G4 | |||
| Description | IC BCD-7 LATCH/DECOD/DRVR 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HC4511M96G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Digits or Characters | - |
| Configuration | 7 Segment |
| Display Type | LCD |
| Interface | BCD |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 8µA |
| Voltage - Supply | 2 V ~ 6 V |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HC4511M96G4 CD74HC4511M96G4 |
CD74HC4511M96G4 Specification Sheet
IC BCD-7 LATCH/DECOD/DRVR 16SOIC - CD74HC4511M96G4 (CD74HC4511M96G4-ND)
Related parts Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511M96G4Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511M96G4
Order 'ic bcd-7 latch/decod/drvr 16soic - CD74HC4511M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511M96G4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tube 8µA 2 V ~ 6 V CD74HC4511MG4
Order 'ic bcd-7 latch/decod/drvr 16soic - CD74HC4511MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511MG4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511MTG4
Order 'ic bcd-7 latch/decod/drvr 16soic - CD74HC4511MTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511MTG4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tube 8µA 2 V ~ 6 V CD74HC4511E
Order 'ic bcd-7 latch/decod/drvr 16dip - CD74HC4511E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14537-5-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tube 8µA 4.5 V ~ 5.5 V CD74HCT4543E
Order 'ic bcd-7 latch/decod/drvr 16-dip - CD74HCT4543E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4543E-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tube 8µA 4.5 V ~ 5.5 V CD74HCT4543EE4
Order 'ic bcd-7 latch/decod/drvr 16-dip - CD74HCT4543EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4543EE4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511M96E4
Order 'ic bcd-7 latch/deco/drvr 16soic - CD74HC4511M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511M96E4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511M96
Order 'ic bcd-7 latch/deco/drvr 16soic - CD74HC4511M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24355-2-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tube 8µA 2 V ~ 6 V CD74HC4511ME4
Order 'ic bcd-7 latch/deco/drvr 16soic - CD74HC4511ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511ME4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511MTE4
Order 'ic bcd-7 latch/deco/drvr 16soic - CD74HC4511MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511MTE4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511MT
Order 'ic bcd-7 latch/deco/drvr 16soic - CD74HC4511MT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4511MT-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 7mA 4.75 V ~ 5.25 V SN74LS247DR
Order 'ic bcd-7 seg decoder/drvr 16soic - SN74LS247DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS247DR-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 7mA 4.75 V ~ 5.25 V SN74LS247DRE4
Order 'ic bcd-7 seg decoder/drvr 16soic - SN74LS247DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS247DRE4-ND.
Texas Instruments Display Driver Integrated Circuit (ics) LED Tube 0.04µA 4.75 V ~ 5.25 V SN74LS247DE4
Order 'ic bcd-7 seg decoder/drvr 16soic - SN74LS247DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS247DE4-ND.
Texas Instruments (VA) Display Driver Integrated Circuit (ics) - Cut Tape (CT) 8µA 2 V ~ 6 V CD74HC4511M96
Order 'ic bcd-7 latch/deco/drvr 16soic - CD74HC4511M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24355-1-ND.
Options for Texas Instruments Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 8µA 2 V ~ 6 V CD74HC4511M96G4
Send this link via E-Mail
Help With This Screen
