Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJCN

CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN - Connectors

Digi-Key Part Number ECC54DJCN-ND
Price Break
10
Unit Price
10.17000
Extended Price
101.70
Manufacturer Part NumberECC54DJCN
DescriptionCONN EDGECARD 108PS .100 PRESSFT
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJCN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJCN
Technical/Catalog InformationECC54DJCN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Press-Fit
Features-
Number of Positions 108
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC54DJCN
ECC54DJCN

ECC54DJCN Specification Sheet

Image of CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN

CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN (ECC54DJCN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJCN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJCN
 Order 'conn edgecard 108ps .100 pressft - ECC54DJCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJCN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC54DJCN-S1136
 Order 'conn edgecard 108ps .100 pressft - ECC54DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJCN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC50DJBB
 Order 'conn edgecard 100ps .100 pressft - ECC50DJBB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJBB-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC50DJBN-S1136
 Order 'conn edgecard 100ps .100 pressft - ECC50DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJBN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC50DJCB
 Order 'conn edgecard 100ps .100 pressft - ECC50DJCB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCB-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC50DJCN
 Order 'conn edgecard 100ps .100 pressft - ECC50DJCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC50DJCN-S1136
 Order 'conn edgecard 100ps .100 pressft - ECC50DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC50DJWB
 Order 'conn edgecard 100ps .100 pressft - ECC50DJWB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJWB-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC50DJWN-S1136
 Order 'conn edgecard 100ps .100 pressft - ECC50DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJWN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC50DJXB
 Order 'conn edgecard 100ps .100 pressft - ECC50DJXB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXB-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC50DJXN
 Order 'conn edgecard 100ps .100 pressft - ECC50DJXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC50DJXN-S1136
 Order 'conn edgecard 100ps .100 pressft - ECC50DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC54DJBB
 Order 'conn edgecard 108ps .100 pressft - ECC54DJBB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBB-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJBN
 Order 'conn edgecard 108ps .100 pressft - ECC54DJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC54DJBN-S1136
 Order 'conn edgecard 108ps .100 pressft - ECC54DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBN-S1136-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC54DJCN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCB Next: CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN-S1136
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN