CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCB
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC54DJCB
| Digi-Key Part Number | ECC54DJCB-ND |
10 |
10.71000 |
Extended Price
107.10 |
| Manufacturer Part Number | ECC54DJCB | |||
| Description | CONN EDGECARD 108PS .100 PRESSFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC54DJCB |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | Open Card Slot |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC54DJCB ECC54DJCB |
ECC54DJCB Specification Sheet
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCB (ECC54DJCB-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC54DJCBCONN EDGECARD 108PS .100 PRESSFT - ECC54DJCB
Order 'conn edgecard 108ps .100 pressft - ECC54DJCB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJCB-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJBB
Order 'conn edgecard 100ps .100 pressft - ECC50DJBB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJBB-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJBN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJBN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJCB
Order 'conn edgecard 100ps .100 pressft - ECC50DJCB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCB-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJCN
Order 'conn edgecard 100ps .100 pressft - ECC50DJCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCN-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJCN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJWB
Order 'conn edgecard 100ps .100 pressft - ECC50DJWB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJWB-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJWN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJWN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJXB
Order 'conn edgecard 100ps .100 pressft - ECC50DJXB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXB-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJXN
Order 'conn edgecard 100ps .100 pressft - ECC50DJXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXN-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJXN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXN-S1136-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBB
Order 'conn edgecard 108ps .100 pressft - ECC54DJBB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBB-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBN
Order 'conn edgecard 108ps .100 pressft - ECC54DJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBN-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBN-S1136
Order 'conn edgecard 108ps .100 pressft - ECC54DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBN-S1136-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN
Order 'conn edgecard 108ps .100 pressft - ECC54DJCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJCN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC54DJCB
Send this link via E-Mail
Help With This Screen
