CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBN-S1136 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC54DJBN-S1136
| Digi-Key Part Number | ECC54DJBN-S1136-ND |
10 |
10.17000 |
Extended Price
101.70 |
| Manufacturer Part Number | ECC54DJBN-S1136 | |||
| Description | CONN EDGECARD 108PS .100 PRESSFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC54DJBN-S1136 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | Scoops |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC54DJBN S1136 ECC54DJBNS1136 |
ECC54DJBN-S1136 Specification Sheet
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBN-S1136 (ECC54DJBN-S1136-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC54DJBN-S1136CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBN-S1136
Order 'conn edgecard 108ps .100 pressft - ECC54DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBN-S1136-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJBN
Order 'conn edgecard 108ps .100 pressft - ECC54DJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJBN-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJCN-S1136
Order 'conn edgecard 108ps .100 pressft - ECC54DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJCN-S1136-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJWN-S1136
Order 'conn edgecard 108ps .100 pressft - ECC54DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJWN-S1136-ND.
CONN EDGECARD 108PS .100 PRESSFT - ECC54DJXN-S1136
Order 'conn edgecard 108ps .100 pressft - ECC54DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC54DJXN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJBN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJBN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJCN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJCN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJWN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJWN-S1136-ND.
CONN EDGECARD 100PS .100 PRESSFT - ECC50DJXN-S1136
Order 'conn edgecard 100ps .100 pressft - ECC50DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DJXN-S1136-ND.
CONN EDGECARD 102PS .100 PRESSFT - ECC51DJBN-S1136
Order 'conn edgecard 102ps .100 pressft - ECC51DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC51DJBN-S1136-ND.
CONN EDGECARD 102PS .100 PRESSFT - ECC51DJCN-S1136
Order 'conn edgecard 102ps .100 pressft - ECC51DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC51DJCN-S1136-ND.
CONN EDGECARD 102PS .100 PRESSFT - ECC51DJWN-S1136
Order 'conn edgecard 102ps .100 pressft - ECC51DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC51DJWN-S1136-ND.
CONN EDGECARD 102PS .100 PRESSFT - ECC51DJXN-S1136
Order 'conn edgecard 102ps .100 pressft - ECC51DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC51DJXN-S1136-ND.
CONN EDGECARD 104PS .100 PRESSFT - ECC52DJBN-S1136
Order 'conn edgecard 104ps .100 pressft - ECC52DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC52DJBN-S1136-ND.
CONN EDGECARD 104PS .100 PRESSFT - ECC52DJCN-S1136
Order 'conn edgecard 104ps .100 pressft - ECC52DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC52DJCN-S1136-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC54DJBN-S1136
Send this link via E-Mail
Help With This Screen
