Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147MG4
IC 10-4LN PRIORITY ENC 16SOIC - CD74HC147MG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD74HC147MG4-ND |
1760 |
.24310 |
Extended Price
427.86 |
| Manufacturer Part Number | CD74HC147MG4 | |||
| Description | IC 10-4LN PRIORITY ENC 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HC147MG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 10:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Priority Encoder |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HC147MG4 CD74HC147MG4 |
IC 10-4LN PRIORITY ENC 16SOIC - CD74HC147MG4 (CD74HC147MG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147MG4Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147MG4
Order 'ic 10-4ln priority enc 16soic - CD74HC147MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147MG4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147M96E4
Order 'ic 10-4ln priority enc 16soic - CD74HC147M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147M96E4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147M96
Order 'ic 10-4ln priority enc 16soic - CD74HC147M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147M96-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147ME4
Order 'ic 10-4ln priority enc 16soic - CD74HC147ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147ME4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147MTE4
Order 'ic 10-4ln priority enc 16soic - CD74HC147MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147MTE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147MT
Order 'ic 10-4ln priority enc 16soic - CD74HC147MT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147MT-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147M96G4
Order 'ic 10-4ln priority enc 16soic - CD74HC147M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147M96G4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147MTG4
Order 'ic 10-4ln priority enc 16soic - CD74HC147MTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147MTG4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA Single Supply CD74HC147EE4
Order 'ic 10-4ln priority enc 16dip - CD74HC147EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147EE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147NSRE4
Order 'ic 10-4ln priority enc 16sop - CD74HC147NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147NSRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147NSR
Order 'ic 10-4ln priority enc 16sop - CD74HC147NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147NSR-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147PWE4
Order 'ic 10-4ln priority enc 16tssop - CD74HC147PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147PWE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147PW
Order 'ic 10-4ln priority enc 16tssop - CD74HC147PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147PW-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147PWRE4
Order 'ic 10-4ln priority enc 16tssop - CD74HC147PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147PWRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply CD74HC147PWR
Order 'ic 10-4ln priority enc 16tssop - CD74HC147PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC147PWR-ND.
Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply CD74HC147MG4
Send this link via E-Mail
Help With This Screen
