IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2618G
| Digi-Key Part Number | A3CKG-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
16.52000 13.45100 9.91130 8.55444 7.96448 6.86715 6.48957 6.27719 |
Extended Price
16.52 134.51 991.13 2138.61 3982.24 6867.15 16223.92 31385.95 |
| Manufacturer Part Number | A3CKG-2618G | |||
| Description | IDC CABLE-AKC26G/ AE26G / APK26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-2618G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CKG 2618G A3CKG2618G |
IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2618G (A3CKG-2618G-ND)
Related parts:IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2618G
Order 'idc cable-akc26g/ ae26g / apk26g - A3CKG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2618G-ND.
IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2606G
Order 'idc cable-akc26g/ ae26g / apk26g - A3CKG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2606G-ND.
IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2636G
Order 'idc cable-akc26g/ ae26g / apk26g - A3CKG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2636G-ND.
IDC CABLE-ASC26G/ AE26G / APK26G - A3AKG-2618G
Order 'idc cable-asc26g/ ae26g / apk26g - A3AKG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2618G-ND.
IDC CABLE-AKC26G/ AE26G / ACE26G - A3CEG-2618G
Order 'idc cable-akc26g/ ae26g / ace26g - A3CEG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2618G-ND.
IDC CABLE-ACE26G/ AE26G / APK26G - A3EKG-2618G
Order 'idc cable-ace26g/ ae26g / apk26g - A3EKG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-2618G-ND.
IDC CABLE-AKC26G/ AE26G / AKC26G - A3CCG-2618G
Order 'idc cable-akc26g/ ae26g / akc26g - A3CCG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-2618G-ND.
IDC CABLE-AKC26G/ AE26G / X - A1CXG-2636G
Order 'idc cable-akc26g/ ae26g / x - A1CXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2618G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2618G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2618G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2618G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2618G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2618G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2618G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2618G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2618G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2618G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2618G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2618G-ND.
Send this link via E-Mail
Help With This Screen