IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2606M
| Digi-Key Part Number | A3CKG-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
16.48000 13.42300 9.89030 8.53632 7.94760 6.85260 6.47582 6.26389 |
Extended Price
16.48 134.23 989.03 2134.08 3973.80 6852.60 16189.55 31319.45 |
| Manufacturer Part Number | A3CKG-2606M | |||
| Description | IDC CABLE- AKC26G/ AE26M / APK26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-2606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3CKG 2606M A3CKG2606M |
IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2606M (A3CKG-2606M-ND)
Related parts:IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2606M
Order 'idc cable- akc26g/ ae26m / apk26 - A3CKG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2606M-ND.
IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2618M
Order 'idc cable- akc26g/ ae26m / apk26 - A3CKG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2618M-ND.
IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2636M
Order 'idc cable- akc26g/ ae26m / apk26 - A3CKG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2636M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2606M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2606M-ND.
IDC CABLE- AKC26G/ AE26M / AKC26 - A3CCG-2606M
Order 'idc cable- akc26g/ ae26m / akc26 - A3CCG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-2606M-ND.
IDC CABLE- AKC26G/ AE26M / ACE26 - A3CEG-2606M
Order 'idc cable- akc26g/ ae26m / ace26 - A3CEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2606M-ND.
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2606M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2606M-ND.
IDC CABLE- AKR26A/ AE26M / APK26 - A3DKA-2606M
Order 'idc cable- akr26a/ ae26m / apk26 - A3DKA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2606M-ND.
IDC CABLE- APK26A/ AE26M / APK26 - A3KKA-2606M
Order 'idc cable- apk26a/ ae26m / apk26 - A3KKA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-2606M-ND.
IDC CABLE- APK26G/ AE26M / APK26 - A3KKG-2606M
Order 'idc cable- apk26g/ ae26m / apk26 - A3KKG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-2606M-ND.
IDC CABLE- AKC26G/ AE26M / X - A1CXG-2636M
Order 'idc cable- akc26g/ ae26m / x - A1CXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606M-ND.
Send this link via E-Mail
Help With This Screen