Keywords:





IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4

Digi-Key Part Number CD4543BM96G4-ND
Price Break
2500
Unit Price
.15600
Extended Price
390.00
Manufacturer Part NumberCD4543BM96G4
DescriptionIC BCD-7SEG DECODER/DRIVR 16SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCD4543BM96G4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case16-SOIC (3.9mm Width)
Digits or Characters-
Configuration7 Segment
Display TypeLCD
InterfaceBCD
PackagingTape & Reel (TR)
Current - Supply0.04µA
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4543BM96G4
CD4543BM96G4

CD4543BM96G4 Specification Sheet

Image of IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4

IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4 (CD4543BM96G4-ND)

Related parts :
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BM96G4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BM96G4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4055BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM96G4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BMG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4055BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BMG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4055BMTG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4055BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BMTG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4056BM96G4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4056BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4056BM96G4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4056BMG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4056BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4056BMG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4056BMTG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4056BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4056BMTG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4511BNSRG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4511BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4511BNSRG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BMG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BMG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BMTG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BMTG4-ND.
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BNSRG4
 Order 'ic bcd-7seg decoder/drivr 16soic - CD4543BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4543BNSRG4-ND.
IC BCD-7SEG DECODER/DVR 16-DIP - CD4055BEE4
 Order 'ic bcd-7seg decoder/dvr 16-dip - CD4055BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BEE4-ND.
IC BCD-7SEG DECODER/DVR 16-SOIC - CD4055BM
 Order 'ic bcd-7seg decoder/dvr 16-soic - CD4055BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM-ND.
IC BCD-7SEG DECODER/DVR 16-SOIC - CD4055BM96
 Order 'ic bcd-7seg decoder/dvr 16-soic - CD4055BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM96-ND.
IC BCD-7SEG DECODER/DVR 16-SOIC - CD4055BM96E4
 Order 'ic bcd-7seg decoder/dvr 16-soic - CD4055BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4055BM96E4-ND.

Send this link via E-Mail
Help With This Screen

IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4511BNSRG4 Next: IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BMG4
IC BCD-7SEG DECODER/DRIVR 16SOIC - CD4543BM96G4