Keywords:





IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMG4 - Integrated Circuits (ICs)

Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4521BMG4

Digi-Key Part Number CD4521BMG4-ND
Price Break
1200
Unit Price
.27930
Extended Price
335.16
Manufacturer Part NumberCD4521BMG4
DescriptionIC 24STAGE FREQ DIVIDER 16-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4521BMG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4521BMG4
Technical/Catalog InformationCD4521BMG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypeNegative Edge
Voltage - Supply3 V ~ 18 V
Number of Bits per Element24
Number of Elements1 - Single
DirectionUp
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
Reset-
PackagingTube
Operating Temperature-55°C ~ 125°C
Count Rate13MHz
Timing-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4521BMG4
CD4521BMG4

CD4521BMG4 Specification Sheet

Image of IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMG4

IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMG4 (CD4521BMG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4521BMG4
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMG4
 Order 'ic 24stage freq divider 16-soic - CD4521BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BMG4-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BM
 Order 'ic 24stage freq divider 16-soic - CD4521BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BM-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BM96
 Order 'ic 24stage freq divider 16-soic - CD4521BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BM96-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BM96E4
 Order 'ic 24stage freq divider 16-soic - CD4521BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BM96E4-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BME4
 Order 'ic 24stage freq divider 16-soic - CD4521BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BME4-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMT
 Order 'ic 24stage freq divider 16-soic - CD4521BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BMT-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMTE4
 Order 'ic 24stage freq divider 16-soic - CD4521BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BMTE4-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BM96G4
 Order 'ic 24stage freq divider 16-soic - CD4521BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BM96G4-ND.
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMTG4
 Order 'ic 24stage freq divider 16-soic - CD4521BMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BMTG4-ND.
IC 24STAGE FREQ DIVIDER 16-SOP - CD4521BNSR
 Order 'ic 24stage freq divider 16-sop - CD4521BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BNSR-ND.
IC 24STAGE FREQ DIVIDER 16-SOP - CD4521BNSRE4
 Order 'ic 24stage freq divider 16-sop - CD4521BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BNSRE4-ND.
IC 24STAGE FREQ DIVIDER 16-SOP - CD4521BNSRG4
 Order 'ic 24stage freq divider 16-sop - CD4521BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BNSRG4-ND.
IC 24STAGE FREQ DIVIDER 16-DIP - CD4521BEE4
 Order 'ic 24stage freq divider 16-dip - CD4521BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BEE4-ND.
IC 24STAGE FREQ DIVIDER 16-TSSOP - CD4521BPW
 Order 'ic 24stage freq divider 16-tssop - CD4521BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BPW-ND.
IC 24STAGE FREQ DIVIDER 16-TSSOP - CD4521BPWE4
 Order 'ic 24stage freq divider 16-tssop - CD4521BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4521BPWE4-ND.

Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4521BMG4
Send this link via E-Mail
Help With This Screen

IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BME4 Next: IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMT
IC 24STAGE FREQ DIVIDER 16-SOIC - CD4521BMG4