C DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWRG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD4518BPWRG4
| Digi-Key Part Number | CD4518BPWRG4-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | CD4518BPWRG4 | |||
| Description | C DUAL BCD UP-COUNTER 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4518BPWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | BCD Counter |
| Trigger Type | Positive, Negative |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Reset | Asynchronous |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 8MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4518BPWRG4 CD4518BPWRG4 |
CD4518BPWRG4 Specification Sheet
C DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWRG4 (CD4518BPWRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD4518BPWRG4C DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWRG4
Order 'c dual bcd up-counter 16-tssop - CD4518BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BPWRG4-ND.
IC DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPW
Order 'ic dual bcd up-counter 16-tssop - CD4518BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BPW-ND.
IC DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWE4
Order 'ic dual bcd up-counter 16-tssop - CD4518BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BPWE4-ND.
IC DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWR
Order 'ic dual bcd up-counter 16-tssop - CD4518BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BPWR-ND.
IC DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWRE4
Order 'ic dual bcd up-counter 16-tssop - CD4518BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BPWRE4-ND.
C DUAL BCD UP-COUNTER 16-TSSOP - CD4518BPWG4
Order 'c dual bcd up-counter 16-tssop - CD4518BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BPWG4-ND.
IC DUAL BIN UP-COUNTER 16-TSSOP - CD4520BPW
Order 'ic dual bin up-counter 16-tssop - CD4520BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4520BPW-ND.
IC DUAL BIN UP-COUNTER 16-TSSOP - CD4520BPWE4
Order 'ic dual bin up-counter 16-tssop - CD4520BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4520BPWE4-ND.
IC DUAL BIN UP-COUNTER 16-TSSOP - CD4520BPWR
Order 'ic dual bin up-counter 16-tssop - CD4520BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4520BPWR-ND.
IC DUAL BIN UP-COUNTER 16-TSSOP - CD4520BPWRE4
Order 'ic dual bin up-counter 16-tssop - CD4520BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4520BPWRE4-ND.
IC DUAL BIN UP-COUNTER 16-TSSOP - CD4520BPWG4
Order 'ic dual bin up-counter 16-tssop - CD4520BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4520BPWG4-ND.
IC DUAL BIN UP-COUNTER 16-TSSOP - CD4520BPWRG4
Order 'ic dual bin up-counter 16-tssop - CD4520BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4520BPWRG4-ND.
IC DUAL BCD UP-COUNTER 16-DIP - CD74HC4518EE4
Order 'ic dual bcd up-counter 16-dip - CD74HC4518EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4518EE4-ND.
IC DUAL BCD UP-COUNTER 16-DIP - CD74HC4518E
Order 'ic dual bcd up-counter 16-dip - CD74HC4518E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4518E-ND.
IC DUAL BCD UP-COUNTER 16-DIP - CD4518BEE4
Order 'ic dual bcd up-counter 16-dip - CD4518BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BEE4-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD4518BPWRG4
Send this link via E-Mail
Help With This Screen
