C DUAL BCD UP-COUNTER 16-SOIC - CD4518BM96G4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD4518BM96G4
| Digi-Key Part Number | CD4518BM96G4-ND |
2500 |
.15600 |
Extended Price
390.00 |
| Manufacturer Part Number | CD4518BM96G4 | |||
| Description | C DUAL BCD UP-COUNTER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4518BM96G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | BCD Counter |
| Trigger Type | Positive, Negative |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Reset | Asynchronous |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 8MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4518BM96G4 CD4518BM96G4 |
CD4518BM96G4 Specification Sheet
C DUAL BCD UP-COUNTER 16-SOIC - CD4518BM96G4 (CD4518BM96G4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD4518BM96G4C DUAL BCD UP-COUNTER 16-SOIC - CD4518BM96G4
Order 'c dual bcd up-counter 16-soic - CD4518BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BM96G4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD4518BM
Order 'ic dual bcd up-counter 16-soic - CD4518BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BM-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD4518BM96
Order 'ic dual bcd up-counter 16-soic - CD4518BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BM96-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD4518BM96E4
Order 'ic dual bcd up-counter 16-soic - CD4518BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BM96E4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD4518BME4
Order 'ic dual bcd up-counter 16-soic - CD4518BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BME4-ND.
C DUAL BCD UP-COUNTER 16-SOIC - CD4518BMG4
Order 'c dual bcd up-counter 16-soic - CD4518BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4518BMG4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520M96E4
Order 'ic dual bcd up-counter 16-soic - CD74HC4520M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520M96E4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520M96
Order 'ic dual bcd up-counter 16-soic - CD74HC4520M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520M96-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520ME4
Order 'ic dual bcd up-counter 16-soic - CD74HC4520ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520ME4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520M
Order 'ic dual bcd up-counter 16-soic - CD74HC4520M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520M-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520MTE4
Order 'ic dual bcd up-counter 16-soic - CD74HC4520MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520MTE4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520MT
Order 'ic dual bcd up-counter 16-soic - CD74HC4520MT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520MT-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520M96G4
Order 'ic dual bcd up-counter 16-soic - CD74HC4520M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520M96G4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520MG4
Order 'ic dual bcd up-counter 16-soic - CD74HC4520MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520MG4-ND.
IC DUAL BCD UP-COUNTER 16-SOIC - CD74HC4520MTG4
Order 'ic dual bcd up-counter 16-soic - CD74HC4520MTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4520MTG4-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) BCD Counter Tape & Reel (TR) 3 V ~ 18 V CD4518BM96G4
Send this link via E-Mail
Help With This Screen
