IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4508BPWG4-ND |
420 |
.86800 |
Extended Price
364.56 |
| Manufacturer Part Number | CD4508BPWG4 | |||
| Description | IC DUAL 4BIT LATCH 20V 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4508BPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 8:8 |
| Output Type | Standard |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Mounting Type | Surface Mount |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Delay Time - Propagation | 50ns |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4508BPWG4 CD4508BPWG4 |
CD4508BPWG4 Specification Sheet
IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWG4 (CD4508BPWG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWG4
Order 'ic dual 4bit latch 20v 24-tssop - CD4508BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BPWG4-ND.
IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPW
Order 'ic dual 4bit latch 20v 24-tssop - CD4508BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BPW-ND.
IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWE4
Order 'ic dual 4bit latch 20v 24-tssop - CD4508BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BPWE4-ND.
IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWR
Order 'ic dual 4bit latch 20v 24-tssop - CD4508BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BPWR-ND.
IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWRE4
Order 'ic dual 4bit latch 20v 24-tssop - CD4508BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BPWRE4-ND.
IC DUAL 4BIT LATCH 20V 24-TSSOP - CD4508BPWRG4
Order 'ic dual 4bit latch 20v 24-tssop - CD4508BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BPWRG4-ND.
IC DUAL 4BIT LATCH 20V 24-DIP - CD4508BEE4
Order 'ic dual 4bit latch 20v 24-dip - CD4508BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BEE4-ND.
IC DUAL 4BIT LATCH 20V 24-SOIC - CD4508BM
Order 'ic dual 4bit latch 20v 24-soic - CD4508BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BM-ND.
IC DUAL 4BIT LATCH 20V 24-SOIC - CD4508BM96
Order 'ic dual 4bit latch 20v 24-soic - CD4508BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BM96-ND.
IC DUAL 4BIT LATCH 20V 24-SOIC - CD4508BM96E4
Order 'ic dual 4bit latch 20v 24-soic - CD4508BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BM96E4-ND.
IC DUAL 4BIT LATCH 20V 24-SOIC - CD4508BME4
Order 'ic dual 4bit latch 20v 24-soic - CD4508BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BME4-ND.
IC DUAL 4BIT LATCH 20V 24-SOP - CD4508BNSR
Order 'ic dual 4bit latch 20v 24-sop - CD4508BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BNSR-ND.
IC DUAL 4BIT LATCH 20V 24-SOP - CD4508BNSRE4
Order 'ic dual 4bit latch 20v 24-sop - CD4508BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BNSRE4-ND.
IC DUAL 4BIT LATCH 20V 24-SOIC - CD4508BM96G4
Order 'ic dual 4bit latch 20v 24-soic - CD4508BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BM96G4-ND.
IC DUAL 4BIT LATCH 20V 24-SOIC - CD4508BMG4
Order 'ic dual 4bit latch 20v 24-soic - CD4508BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4508BMG4-ND.
Send this link via E-Mail
Help With This Screen
