C DUAL AND-ORINV GATE 14-TSSOP - CD4085BPWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4085BPWRG4-ND |
2000 |
.27930 |
Extended Price
558.60 |
| Manufacturer Part Number | CD4085BPWRG4 | |||
| Description | C DUAL AND-ORINV GATE 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4085BPWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 2-Wide 2-Input AND-OR Invert Gate |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 18 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4085BPWRG4 CD4085BPWRG4 |
CD4085BPWRG4 Specification Sheet
C DUAL AND-ORINV GATE 14-TSSOP - CD4085BPWRG4 (CD4085BPWRG4-ND) - Integrated Circuits (ICs)
Related partsC DUAL AND-ORINV GATE 14-TSSOP - CD4085BPWRG4
Order 'c dual and-orinv gate 14-tssop - CD4085BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BPWRG4-ND.
IC DUAL AND-ORINV GATE 14-TSSOP - CD4085BPW
Order 'ic dual and-orinv gate 14-tssop - CD4085BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BPW-ND.
IC DUAL AND-ORINV GATE 14-TSSOP - CD4085BPWE4
Order 'ic dual and-orinv gate 14-tssop - CD4085BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BPWE4-ND.
IC DUAL AND-ORINV GATE 14-TSSOP - CD4085BPWRE4
Order 'ic dual and-orinv gate 14-tssop - CD4085BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BPWRE4-ND.
C DUAL AND-ORINV GATE 14-TSSOP - CD4085BPWG4
Order 'c dual and-orinv gate 14-tssop - CD4085BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BPWG4-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPW
Order 'ic dual 4in nor gate 14-tssop - CD4002BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPW-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPWE4
Order 'ic dual 4in nor gate 14-tssop - CD4002BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPWE4-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPWRE4
Order 'ic dual 4in nor gate 14-tssop - CD4002BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPWRE4-ND.
IC DUAL 4IN NAND GATE 14-TSSOP - CD4012BPWR
Order 'ic dual 4in nand gate 14-tssop - CD4012BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4012BPWR-ND.
IC DUAL 4IN NAND GATE 14-TSSOP - CD4012BPWRE4
Order 'ic dual 4in nand gate 14-tssop - CD4012BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4012BPWRE4-ND.
IC DUAL 4INPUT OR GATE 14-TSSOP - CD4072BPW
Order 'ic dual 4input or gate 14-tssop - CD4072BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4072BPW-ND.
IC DUAL 4INPUT OR GATE 14-TSSOP - CD4072BPWE4
Order 'ic dual 4input or gate 14-tssop - CD4072BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4072BPWE4-ND.
IC DUAL 4INPUT OR GATE 14-TSSOP - CD4072BPWR
Order 'ic dual 4input or gate 14-tssop - CD4072BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4072BPWR-ND.
IC DUAL 4INPUT OR GATE 14-TSSOP - CD4072BPWRE4
Order 'ic dual 4input or gate 14-tssop - CD4072BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4072BPWRE4-ND.
IC DUAL 4IN NOR GATE 14-TSSOP - CD4002BPWG4
Order 'ic dual 4in nor gate 14-tssop - CD4002BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BPWG4-ND.
Options for
Send this link via E-Mail
Help With This Screen
