Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BNSRG4
C DUAL AND-ORINV GATE 14-SOP - CD4085BNSRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4085BNSRG4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CD4085BNSRG4 | |||
| Description | C DUAL AND-ORINV GATE 14-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4085BNSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 2-Wide 2-Input AND-OR Invert Gate |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 18 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (5.3mm Width), 14-SOP, 14-SOIJ |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4085BNSRG4 CD4085BNSRG4 |
CD4085BNSRG4 Specification Sheet
C DUAL AND-ORINV GATE 14-SOP - CD4085BNSRG4 (CD4085BNSRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BNSRG4Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BNSRG4
Order 'c dual and-orinv gate 14-sop - CD4085BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BNSRG4-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BNSR
Order 'ic dual and-orinv gate 14-sop - CD4085BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BNSR-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BNSRE4
Order 'ic dual and-orinv gate 14-sop - CD4085BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4085BNSRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 67mA, 160mA 3 V ~ 18 V CD4002BNSRE4
Order 'ic dual 4in nor gate 14-sop - CD4002BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BNSRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4012BNSRE4
Order 'ic dual 4in nand gate 14-sop - CD4012BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4012BNSRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4072BNSRE4
Order 'ic dual 4input or gate 14-sop - CD4072BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4072BNSRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4082BNSR
Order 'ic dual 4input and gate 14-sop - CD4082BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4082BNSR-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4082BNSRE4
Order 'ic dual 4input and gate 14-sop - CD4082BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4082BNSRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 67mA, 160mA 3 V ~ 18 V CD4002BNSRG4
Order 'ic dual 4in nor gate 14-sop - CD4002BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4002BNSRG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4012BNSRG4
Order 'ic dual 4in nand gate 14-sop - CD4012BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4012BNSRG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4072BNSRG4
Order 'ic dual 4input or gate 14-sop - CD4072BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4072BNSRG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4082BNSRG4
Order 'ic dual 4input and gate 14-sop - CD4082BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4082BNSRG4-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND-OR-INVERT Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4086BNSR
Order 'ic expnd and-orinv gate 14-sop - CD4086BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4086BNSR-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND-OR-INVERT Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4086BNSRE4
Order 'ic expnd and-orinv gate 14-sop - CD4086BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4086BNSRE4-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND-OR-INVERT Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4086BNSRG4
Order 'ic expnd and-orinv gate 14-sop - CD4086BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4086BNSRG4-ND.
Options for Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BNSRG4
Send this link via E-Mail
Help With This Screen
